Overview of GRM21BC72A105KE01L by Murata Manufacturing Co Ltd.
The GRM21BC72A105KE01L is a multilayer ceramic capacitor (MLCC) designed for general-purpose applications. With a capacitance value of 1 microfarad (µF) and a rated voltage of 100 volts (V), this component is suitable for a variety of electronic circuits. The component features a temperature range of -55ºC to +125ºC, making it versatile in terms of operational environments. The dimensions are compliant with the 0805 size code, meaning the part measures 2.0 mm in length and 1.25 mm in width. The height of this capacitor is 1.25 mm.
The part employs an X7S temperature characteristic, which indicates that its capacitance will vary by ±22 ppm per degree Celsius, ensuring stable performance under varying thermal conditions. Additionally, the capacitor has a tolerance of ±10%, allowing for some variability in the capacitance level during operation. The packaging method for this component is via a 7-inch reel in embossed plastic tape, facilitating efficient surface mount assembly.
The Ceramic Capacitors category is broad, with applications ranging from decoupling to filtering and resonance circuits. The GRM21BC72A105KE01L stands out as a reliable choice in any design requiring a compact and stable capacitor. As of the current writing, the factory lead time for this component is approximately 10 weeks.
Industry Applications for GRM21BC72A105KE01L
The GRM21BC72A105KE01L could potentially be utilized across various industries. Below are some examples of possible use cases:
- Internet of Things (IoT): In IoT devices, the capacitor might be used to stabilize power supply and ensure smooth operation of sensors and communication modules. Products like smart home devices, wearables, and smart meters may benefit from the compact design and reliable performance of this MLCC.
- Consumer Electronics: The GRM21BC72A105KE01L could be integrated into consumer electronic products such as smartphones, tablets, or audio equipment. Its characteristics support applications like audio filtering and power decoupling, providing improved performance and stability in these devices.
- Automotive: For vehicles equipped with electronic control units (ECUs), this capacitor might be employed in modules that require stringent temperature and voltage stability. However, it is essential to ensure that the part meets automotive standards such as AEC-Q100 before integration into automotive applications.
- Telecommunications: This component might play a role in telecommunications equipment, stabilizing power supplies in devices like routers and signal boosters. The high reliability offered by the GRM21BC72A105KE01L could enhance the overall performance of communication systems.
- Healthcare: In medical devices, the capacitor could potentially support circuits that require reliable operation under varying conditions. Components used in monitoring or diagnostic equipment might leverage the stable performance characteristics of this MLCC.
It is important to note that these potential industry applications are only conceptual and illustrative; thorough analysis and verification by engineering and design teams are required for adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a prominent manufacturer in the field of electronic components, particularly known for its contributions to the development of Ceramic Capacitors. The company’s expertise extends to a wide array of passive components, including inductors, resistors, and modules, designed for diverse applications across multiple industries. The GRM21BC72A105KE01L is one example of their innovative product offerings in the ceramic capacitor space.
Murata’s focus on quality, reliability, and performance enables them to support various market needs, from consumer electronics to industrial equipment. The company has a reputation for continuous innovation, often developing components that comply with the latest industry standards, including RoHS and REACH, which are applicable to the GRM21BC72A105KE01L. Other similar parts from Murata might include various MLCCs tailored for different applications, ensuring that manufacturers have a wide selection to choose from within their design parameters.
Research Price and Stock for GRM21BC72A105KE01L by Murata Manufacturing Co Ltd on Findchips.com
To make informed procurement decisions regarding the GRM21BC72A105KE01L, it is recommended to research stock and pricing on Findchips. This platform aggregates data from various distributors, allowing users to compare availability and pricing effectively. The Ceramic Capacitors section on Findchips can also be utilized to find alternate parts offered by Murata Manufacturing Co Ltd or other manufacturers.
Historically, this part has been available through distributors such as Win Source Electronics, DigiKey, and Mouser Electronics. However, stock levels can fluctuate, so it is crucial to consult Findchips for the most current data.