Overview of GRM21BC80G107ME15K by Murata Manufacturing Co Ltd.
The GRM21BC80G107ME15K is a MultiLayer Ceramic Capacitor (MLCC) designed for surface mounting on printed circuit boards. This capacitor features a capacitance of 100 µF and a rated voltage of 4 V. It is characterized by an X6S temperature coefficient, which specifies a ±22% variation over the temperature range. The 0805 package size is standard in the industry, measuring 2 mm in length and 1.25 mm in both width and height, making it suitable for compact electronic devices.
Constructed with ceramic dielectric material, it is designed to offer stable electrical characteristics, which are crucial for applications requiring high reliability and long operating lifetimes. The part features a nickel barrier with a matte tin finish, enhancing its solderability and resistance to corrosion. Importantly, the GRM21BC80G107ME15K is compliant with RoHS and REACH regulations, ensuring its suitability for use in various global markets. Its operating temperature range, from -55 °C to +105 °C, allows for use in environments with significant temperature variations.
It is important to note, as of the current writing, the factory lead time for this component is estimated at 10 weeks. This lead time may affect project timelines and should be considered during the planning phase of product development.
Industry Applications for GRM21BC80G107ME15K
Given its features, the GRM21BC80G107ME15K could potentially be utilized across a host of different industries. Here are some illustrative applications:
- Consumer Electronics: Devices such as smartphones, tablets, and gaming consoles, which require capacitors that offer good reliability in a compact form factor, might potentially use such a component.
- Industrial Automation: In automatic control systems or machinery that operate in variable temperature environments, the GRM21BC80G107ME15K’s resilience and temperature range could prove essential.
- Telecommunications: Transmission equipment, which needs components that can endure various environmental stresses while maintaining performance, might also find this capacitor useful.
- Computing and Data Storage: Servers and data centers which are required to be highly reliable under thermal stress could potentially utilize such capacitors to ensure power supply consistency and signal integrity.
- Electronic Manufacturing: This component is likely to be used for the manufacture of various electronic devices that need precise capacitor features such as low tolerance and stable performance across a broad temperature range.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a leading global manufacturer of electronic components, known for its high-quality capacitors, especially Ceramic Capacitors. They produce a wide array of capacitor types, including the GRM21BC80G107ME15K, which exemplifies their expertise in developing capacitors that offer reliability and precision. Murata’s capacitors are used in a vast range of industries, suggesting their pivotal role in advancing modern electronic technology.
Murata’s capacitors are recognized for their durability and efficiency, making them a preferred choice for high-stake applications in fields ranging from consumer electronics to industrial systems. Their continued focus on innovation also ensures that their products evolve alongside technological advancements, always meeting the latest demands of the industry.
Where to Find GRM21BC80G107ME15K by Murata Manufacturing Co Ltd
Purchasing the GRM21BC80G107ME15K can be conveniently handled via findchips.com. Not only can you access the latest pricing and stock availability, but you can also explore alternatives within the Ceramic Capacitors subcategory from both Murata and other manufacturers. Historically, this part has been available from distributors such as TME, TTI, Avnet Americas, TTI Europe, and Future Electronics. However, for current stock levels and pricing, checking on findchips.com is advisable.