Overview of GRM21BC80G107ME15L by Murata Manufacturing Co Ltd.
The GRM21BC80G107ME15L is a ceramic capacitor manufactured by Murata Manufacturing Co Ltd. This part is characterized by its 100 µF capacitance and demonstrates the operational versatility afforded by a wide operating temperature range of -55 °C to +105 °C. Its surface mount technology (SMT) design, conforming to an 0805 size code (2mm x 1.25mm x 1.25mm), allows for efficient assembly on printed circuit boards (PCBs), making it an ideal choice for compact electronic designs.
The capacitor is multilayered, which enables it to achieve its high capacitance value in such a small physical size, and it features a ceramic dielectric material. With specifications including a rated DC voltage (URdc) of 4 V and temperature coefficients (X6S) that ensure stability over its operating temperature range, this component is engineered for reliability and performance. Additionally, the GRM21BC80G107ME15L is compliant with several environmental and safety standards, including Pb-free, RoHS, REACH, and carries an EAR99 ECCN Code, indicating it is designed for a global market.
Industry Applications for GRM21BC80G107ME15L
Given its technical attributes, the GRM21BC80G107ME15L capacitor finds utility across a wide range of applications and industries. While its use in education and research has been explicitly mentioned, its properties suggest it may be suitable for several other sectors:
- Consumer Electronics: Devices such as smartphones, tablets, and wearables could benefit from this capacitor’s compact size and durability over a broad range of temperatures.
- Automotive Electronics: The high temperature tolerance and reliability may make it ideal for use in the increasingly electronic environments found in modern vehicles, potentially serving in infotainment systems, navigation, and safety sensors.
- Industrial Control Systems: The robustness provided by the wide operating temperature range and the capacitor’s stability might make it an excellent choice for control systems in harsh industrial environments.
- Power Management Solutions: Applications requiring energy storage, smoothing, and filtering may leverage this component’s 100 µF capacitance for efficient operation.
These potential applications underscore the GRM21BC80G107ME15L’s versatility and its ability to meet the needs of various high-demand sectors.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. Murata is especially renowned in the realm of capacitors, where it sets industry standards for innovation, quality, and performance. The company’s offerings encompass a wide range of capacitor types, including ceramic, polymer, and tantalum, among others. With the GRM21BC80G107ME15L, Murata continues to demonstrate its expertise in creating ceramic capacitors that offer remarkable performance, reliability, and miniaturization for contemporary electronic devices.
Where to Find GRM21BC80G107ME15L by Murata Manufacturing Co Ltd
For those interested in purchasing the GRM21BC80G107ME15L, findchips.com offers a comprehensive platform to check current stock levels and pricing from various distributors. Notably, the part has historically been available at distributors such as Perfect Parts Corporation, New Advantage Corporation, Farnell, element14 Asia-Pacific, and Avnet, among others. However, current availability and pricing can fluctuate, so it is advisable to check findchips.com for the most up-to-date information. Additionally, for those seeking alternatives or evaluating similar parts, the Ceramic Capacitors section on findchips.com can be a valuable resource, offering parts that might be offered by Murata Manufacturing Co Ltd or other manufacturers.