GRM21BC80G476ME15L by Murata Manufacturing Co Ltd

Overview of GRM21BC80G476ME15L by Murata Manufacturing Co Ltd.

The GRM21BC80G476ME15L is a multilayer ceramic capacitor (MLCC) with a capacitance of 47 μF and a rated voltage of 4V. Manufactured by Murata Manufacturing Co Ltd, this capacitor is part of the ceramic capacitors subcategory, known for its robust and reliable performance in a wide range of electronic circuits. Its 0805 package size (2 mm length × 1.25 mm width × 1.25 mm height) makes it suitable for compact surface mount applications.

This capacitor features a positive and negative tolerance of 20%, operates within a temperature range of -55 °C to 105 °C, and follows the X6S temperature coefficient specification, indicating a ±22% change over its operating temperature range. The MLCC is constructed with a ceramic dielectric material and is designed for surface mount technology (SMT) with wraparound terminal shape for reliable mechanical anchorage. It is RoHS and REACH compliant, ensuring environmental and health safety by limiting the use of hazardous substances. Additionally, the GRM21BC80G476ME15L is efficient for filtration, decoupling, and bypass applications, thereby offering versatility in design implementation.

Industry Applications for GRM21BC80G476ME15L

The diverse characteristics and specifications of the GRM21BC80G476ME15L enable its use in a wide range of industrial applications.

  • Consumer Electronics: Devices such as smartphones, tablets, and laptops could benefit from the compact size and capacitance value of the GRM21BC80G476ME15L for power management and signal filtering. The temperature range supports the varying operational environments these devices encounter.
  • Industrial Control Systems: The reliability and operational temperature range make it potentially useful for controllers and sensors in manufacturing environments where robustness is critical. Also, its tolerance for harsh temperatures and compact size can be beneficial in space-constrained industrial applications.
  • Telecommunications: In RF modules and base station equipment, the GRM21BC80G476ME15L could serve as a decoupling and filtering component, where stable electrical performance in varying temperatures is vital for maintaining signal integrity.
  • Power Supplies: This capacitor may be used in power regulation circuits for smoothing and filtering applications, given its 47 µF capacitance value and 4V rating. It could help in minimizing ripple voltage and ensuring a stable power supply to sensitive electronic circuits.

Note that these potential applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Always conduct comprehensive evaluation to ensure the chosen component meets your project needs.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company’s expertise in ceramic capacitors is particularly notable, with a broad product lineup that encompasses a variety of applications from consumer electronics to automotive and healthcare devices. Murata excels in producing capacitors with high reliability, performance, and miniaturization, catering to the ever-evolving demands of the electronics industry. The GRM21BC80G476ME15L is a testament to Murata’s commitment to providing high-quality components that meet the stringent requirements of today’s electronic devices.

Where to Find GRM21BC80G476ME15L by Murata Manufacturing Co Ltd

To purchase or enquire about the GRM21BC80G476ME15L, findchips.com is an excellent resource for comparing stock availability and pricing across various distributors. The part has previously been available from distributors including Win Source Electronics, Avnet Asia, TME, and Mouser Electronics, among others. However, inventory levels and distributor offerings change, so it is essential to visit findchips.com for the most current information. By exploring the Ceramic Capacitors category, you can also discover alternate parts that might be offered by Murata Manufacturing Co Ltd or other manufacturers, providing additional options for your project requirements.

Compare pricing for GRM21BC80G476ME15L and other Ceramic Capacitors / Capacitors at findchips.com