GRM21BC80J476ME01K by Murata Manufacturing Co Ltd

Overview of GRM21BC80J476ME01K by Murata Manufacturing Co Ltd

The GRM21BC80J476ME01K is a multilayer ceramic capacitor (MLCC) that offers a capacitance of 47 µF with a rated DC voltage of 6.3 V. Characterized by a ±20% tolerance on both the upper and lower ranges, this component uses the X6S dielectric material which allows for stable electrical characteristics over temperature and voltage. The capacitor features a standard 0805 package size (2.0 mm by 1.25 mm), making it suitable for surface mount technology (SMT) applications. Manufactured by Murata Manufacturing Co Ltd, the part is packaged in embossed tape and reel, specifically designed for automated assembly processes.

This part adheres to stringent international standards, evidenced by compliance with RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals). It is associated with an ECCN (Export Control Classification Number) code of EAR99 and has an HTS (Harmonized Tariff Schedule) code of 8532.24.00.20. At the time of this writing, the part has a factory lead time of 10 weeks.

Industry Applications for GRM21BC80J476ME01K

The variety of features of the GRM21BC80J476ME01K may potentially make it suitable for applications across various technology fields. Here are some of the potential uses, segmented by industry:

  • Consumer Electronics: Devices such as smartphones, laptops, and cameras might use capacitors like the GRM21BC80J476ME01K for stability and power management in circuits. The compact size and significant capacitance value are beneficial for space-constrained applications.
  • Telecommunications: Equipment such as base stations and networking devices could employ this type of capacitor to ensure smooth voltage regulation and decoupling. Its operating temperature range and stability under varying conditions make it potentially well-suited for these applications.
  • Computing and Data Storage: In servers and storage units, capacitors like this one could be used potentially in power supply units as well as in signal integrity applications due to their high capacitance and compact footprint.
  • Consumer Robotics: Devices in the consumer robotics field that require precise control of power distribution could possibly utilize the GRM21BC80J476ME01K. Its surface mount design aids in compact, efficient design architectures.

Note that the potential applications listed above are illustrative and conceptual; they will require thorough verification and validation by the respective industry’s engineering and design teams to ensure compliance with specific standards and fulfillment of actual application requirements.

About Murata Manufacturing Co Ltd

Murata Manufacturing Co Ltd is a prominent entity in the field of electronic components, especially known for its extensive range of capacitors, including GRM21BC80J476ME01K. Murata capacitors are especially prevalent within the Fixed Capacitors category, showcasing a breadth of types suited to various applications. Murata’s capacitors are recognized for their reliability and innovation in dielectric and electrode technology, making them preferred choices for designers looking for high-performance components.

Where to Find GRM21BC80J476ME01K by Murata Manufacturing Co Ltd

To purchase the GRM21BC80J476ME01K, interested buyers are recommended to visit findchips.com. On the site, you can also explore other Fixed Capacitors that might be alternate or comparable to the GRM21BC80J476ME01K, possibly offered by Murata Manufacturing Co Ltd or other manufacturers. Historically, distributors like Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey have carried this part. However, to access up-to-date inventory information and competitive pricing, checking findchips.com is advisable.

Compare pricing for GRM21BC80J476ME01K and other Fixed Capacitors / Capacitors at findchips.com