Overview of GRM21BC81C226ME44L by Murata Manufacturing Co Ltd.
The GRM21BC81C226ME44L is a multilayer ceramic capacitor (MLCC) developed by Murata Manufacturing Co Ltd. This part is specifically designed for surface mount (SMT) applications, measuring at 2mm in length, 1.25mm in width, and 1.25mm in height. It supports a capacitance of 22 µF with a rated DC voltage of 16V. The GRM21BC81C226ME44L is distinguished by its X6S temperature characteristics, which encompass a wide operating temperature range from -55°C to +105°C. This capacitor utilizes ceramic as its dielectric material, encapsulated within a package that is both RoHS compliant and in line with the Reach compliance code.
Among its other notable attributes, the GRM21BC81C226ME44L features a tolerance of 20% both positively and negatively, and a temperature coefficient of 22% ppm/°C. It’s constructed with a matte tin (Sn) terminal finish with a nickel (Ni) barrier, ensuring stable connections and long-term reliability. This component is designed in a rectangular chip package, making it well-suited for compact designs that require high-capacity and robust capacitors in challenging environmental conditions.
Industry Applications for GRM21BC81C226ME44L
The GRM21BC81C226ME44L capacitor is versatile in its applications across various industries, thanks to its robust design and electrical characteristics. Some possible applications include but are not limited to:
- Consumer Electronics: This capacitor could potentially be used in smartphones, tablets, laptops, and other portable devices, offering stable power supply and buffering due to its compact size and high capacitance.
- Automotive: In automotive electronics where reliability under a range of temperatures is crucial, GRM21BC81C226ME44L might be utilized in control units, entertainment systems, and navigation systems, contributing to their performance stability and durability.
- Industrial: Within industrial applications, such as in control systems, power management systems, and automation, the capacitor’s tolerance for a wide range of operating temperatures and its compact size can be greatly beneficial.
- Education and Research: This component may also find its use in educational kits and research projects, particularly those focusing on electronics and materials science, owing to its exemplary specifications and compliance with environmental standards.
These potential applications, however, require thorough analysis and verification by engineering and design teams to ensure compatibility and performance within the intended use cases.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is at the forefront of the electronic components industry, especially known for its advanced ceramic capacitors. Among its vast product line, the GRM21BC81C226ME44L and similar parts exemplify Murata’s commitment to providing high-quality, reliable components. The company specializes in manufacturing a wide array of capacitors, notably in the Ceramic Capacitors subcategory, designed for a variety of applications ranging from consumer electronics to industrial equipment. Murata’s capacitors are recognized for their performance, innovation, and reliability, cemented by the company’s dedication to research and development in the electronic components sector.
Where to Find GRM21BC81C226ME44L by Murata Manufacturing Co Ltd
For those in procurement or engineering seeking to source the GRM21BC81C226ME44L, it is recommended to refer to findchips.com. This platform allows users to compare pricing, check current stock levels, and find detailed part information across multiple distributors. Historically, this part has been available from distributors such as Win Source Electronics, Vyrian, Chip Stock, and Avnet Asia among others. However, for the most current availability and pricing as well as to explore alternate parts within the category of Ceramic Capacitors, users should utilize findchips.com. This ensures access to the most up-to-date and comprehensive sourcing information.