Overview of GRM21BC8YA106KE11L by Murata Manufacturing Co Ltd.
The GRM21BC8YA106KE11L ceramic capacitor by Murata Manufacturing Co. Ltd. is a high-quality electronic component designed for a broad range of applications. This capacitor is part of the GRM series, known for its reliability and performance in various electronic systems. It features a capacitance of 10 µF and a voltage rating of 35V, making it a versatile choice for power supplies, signal conditioning, and filtering applications. With a capacitance tolerance of ±10%, it falls within the expected range for precision tasks.
This component is housed in an 0805 [2012 Metric] case, with the dielectric characteristic of X6S. This dielectric type offers a stable capacitance across a wide temperature range, from the operating minimum of -55°C to a maximum of +105°C. The GRM21BC8YA106KE11L is also compliant with important environmental standards, including RoHS and REACH, indicating it is free from hazardous substances and is suitable for use in diverse industries. At 1.25 mm in height, 2 mm in length, and 1.25 mm in width, its compact form factor is ideal for surface-mount technology, where space is often at a premium.
The capacitor is encapsulated in a CHIP package, which is favorable for high-density board assembly. Considering it is multi-layered, it achieves high capacitance values in a relatively small footprint. The component’s terminals are finished with Matte Tin (Sn) over a Nickel (Ni) barrier, which helps to ensure a robust solder joint and long-term reliability. Murata’s GRM21BC8YA106KE11L is a testament to the company’s commitment to producing high-quality ceramic capacitors for advanced electronic applications.
Industry Applications for GRM21BC8YA106KE11L
The GRM21BC8YA106KE11L by Murata Manufacturing is potentially suitable for various industry applications thanks to its broad operating temperature range and reliable performance. These applications are conceptual and require further analysis by engineering and design teams for adherence to industry standards and specific requirements.
- Consumer Electronics: Given its small form factor and high capacitance value, this capacitor might be ideal for use in portable electronics such as smartphones, tablets, and laptops, where space is limited, and high-efficiency power management is critical.
- Industrial Automation: The wide temperature range and stability under environmental stress could make this component suitable for industrial automation systems, potentially including PLCs, sensors, and actuators, where components must withstand varying temperatures and conditions.
- Education and Research: In academic settings, components like the GRM21BC8YA106KE11L could be useful in laboratory equipment and research projects that require precise capacitor values with predictable behavior across a wide temperature spectrum.
- Telecommunications: For telecommunications infrastructure, such as base stations and repeaters, where temperature extremes and equipment reliability are major concerns, this capacitor might offer the stability and performance needed.
Note that these potential applications are conceptual and illustrative. Similar parts might also be used in analogous applications, affirming the versatile utility of ceramic capacitors in diverse technological contexts.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co., Ltd. is a leader in the design and production of electronic components, modules, and devices, particularly Ceramic Capacitors. The company’s reputation is built on providing components that lead the industry in innovation, quality, and performance. Murata’s GRM series, including the GRM21BC8YA106KE11L, stands out for its reliability, design flexibility, and efficiency, setting the standard for what users can expect from ceramic capacitors. Across Capacitors and other product lines, Murata continues to develop advanced technologies that contribute significantly to the functionality and miniaturization of customer products, supporting advancements in such areas as mobile, automotive, and energy management systems. Murata’s commitment to research and development ensures a steady supply of cutting-edge components that meet the evolving needs of the electronics industry.
Where to Find GRM21BC8YA106KE11L by Murata Manufacturing Co Ltd
To procure the GRM21BC8YA106KE11L capacitor or to find suitable alternatives, a visit to findchips.com is highly recommended. The site provides real-time stock levels and pricing from various distributors. While this component has historically been available through distributors such as New Advantage Corporation, Avnet Asia, Avnet Abacus, and DigiKey, among others, inventory can fluctuate. Thus, sourcing it through a platform like FindChips ensures that procurement professionals and engineers can compare current offerings from multiple suppliers in one place. For those looking for Ceramic Capacitors, the platform also allows for the exploration of alternate parts offered by Murata Manufacturing Co Ltd or other manufacturers, which can be critical for design flexibility or when facing supply chain constraints.