GRM21BR60G107ME11L by Murata Manufacturing Co Ltd

Overview of GRM21BR60G107ME11L by Murata Manufacturing Co Ltd.

The GRM21BR60G107ME11L is a multilayer ceramic capacitor (MLCC) characterized by a 100 µF capacitance, operating within a voltage range of 4V. This component is tailored to maintain performance stability with a ±20% tolerance and an X5R temperature characteristic, which maintains a capacitance change within ±15% over a temperature variation. It is designed in a compact, surface mount 0805 chip package, suggesting ease of integration into various electronic assemblies. Emphasizing compliance, this capacitor adheres to ROHS, REACH, and exhibits a JESD-609 e3 designation which indicates a safe environmental profile including a lead-free and halogen-free construction.

Notably, according to the part data attributes, this capacitor’s dielectric is formed from ceramic material, it offers dimensions of 2 mm in length, 1.25 mm each in width and height and is mounted via surface mounting technology which supports streamlined assembly on printed circuit boards. Its negative and positive tolerance levels are pegged at 20%, and it operates efficiently across a wide temperature range from -55 °C to 85 °C, groundwork laid for resilience in varying operational environments.

Industry Applications for GRM21BR60G107ME11L

The functional characteristics and compliance standards of the GRM21BR60G107ME11L suggest its utility across a diverse range of industries, subject to further evaluation by engineering and design teams specific to each domain:

  • Consumer Electronics: This capacitor could potentially be used in devices such as smartphones, tablets, and laptops, where stability and compactness are vital. Its small form factor and adherence to stringent environmental regulations augment its suitability for these applications.
  • Industrial Automation: The temperature resilience and reliability of this MLCC might be beneficial in control systems and production equipment operating under demanding conditions, providing consistent performance and durability.
  • Computing and Data Storage: The component could serve in power supply circuits within servers and storage units, facilitating smooth and stable operations across diverse operational temperatures.
  • Telecommunications: Its ability to operate under broad temperature ranges and compact size may make it appropriate for telecommunications equipment, possibly including transceivers and switches.

It’s important to note that these potential industry applications are theoretical and should be validated for specific needs regarding performance and legal standards.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is a notable player in the manufacture of electronic components, specializing in capacitors, among other components. In particular, their proficiency in the production of Ceramic Capacitors spans a broad variety of specifications and applications, facilitating a range of electrical characteristics. Products like the GRM21BR60G107ME11L underscore their commitment to high standards of quality and compliance with global environmental standards, making their offerings vital to technological advancements in various sectors.

Where to Find GRM21BR60G107ME11L by Murata Manufacturing Co Ltd

To locate the GRM21BR60G107ME11L, potential buyers should consider using platforms like findchips.com, which provides comprehensive information on stock availability and pricing from various distributors. Historically, this part has been available from distributors such as Chip1Stop, Avnet Abacus, TTI, Future Electronics, Mouser Electronics, DigiKey, and Newark, among others. However, current availability and prices can vary, so checking the latest data via findchips.com is recommended. Additionally, for replacement or similar specifications, the Ceramic Capacitors page provides excellent alternative options from Murata Manufacturing Co Ltd or other manufacturers.

Compare pricing for GRM21BR60G107ME11L and other Ceramic Capacitors at findchips.com