GRM21BR60G107ME15L by Murata Manufacturing Co Ltd

Overview of GRM21BR60G107ME15L by Murata Manufacturing Co Ltd.

The GRM21BR60G107ME15L is a multilayer ceramic capacitor (MLCC) that embodies a notable combination of high capacitance and compact size, making it a powerful solution for a multitude of electronic applications. Manufactured by Murata Manufacturing Co Ltd, this capacitor operates at a rated voltage of 4V and possesses a capacitance value of 100 µF. The component is characterized by a 20% tolerance in both positive and negative directions, an X5R dielectric material that balances capacitance stability across temperature with high capacitance efficiency, and a temperature coefficient of ±15%. At 0805 size (2.0mm length x 1.25mm width x 1.25mm height), this surface mountable unit integrates seamlessly into miniaturized electronic assemblies.

Conforming with ROHS guidelines and marked by a surface mount technology (SMT) packaging style, the GRM21BR60G107ME15L ensures a broad compatibility with environmentally conscious manufacturing processes. The part’s specifications, including an operating temperature range of -55°C to +85°C and a temperature characteristic code of X5R, delineate its reliability in diverse operating conditions. Additionally, the terminal finish of matte tin (Sn) with a nickel (Ni) barrier highlights its excellence in solderability and long-term stability. Notably, this part is now classified as obsolete, indicating it may be increasingly difficult to acquire and suggesting the need for engineers and procurement specialists to seek alternatives or secure remaining stocks while available.

Industry Applications for GRM21BR60G107ME15L

The GRM21BR60G107ME15L could potentially serve a wide array of applications across various industries due to its compact size, high capacitance, and robust performance across temperature variations. Its characteristics make it suitable for deployment in innovative and demanding fields. It is important to note that these potential industry applications are purely illustrative and necessitate thorough analysis and verification by engineering and design teams to ensure compliance with specific application requirements and industry standards.

  • Consumer Electronics: Devices such as smartphones, tablets, and wearables might utilize this capacitor for power management and signal filtering due to its high capacitance in a compact footprint.
  • Industrial Automation: In control systems and sensors that require reliable operation over a range of temperatures, the GRM21BR60G107ME15L could potentially offer the stability needed in these critical applications.
  • Telecommunications: Equipment like base stations, routers, and switches could benefit from this MLCC’s ability to maintain performance under varying environmental conditions, ensuring consistent communication.
  • Computing and Data Storage: Servers and storage units that necessitate high-density capacitor solutions for power supply smoothing and filtering might find this capacitor suitable, especially considering its surface-mount package which facilitates dense PCB layouts.
  • Entertainment and Gaming: In gaming consoles and portable entertainment devices where space is at a premium and power management is key to device performance, the GRM21BR60G107ME15L could potentially be used to enhance user experience by stabilizing power supply and protecting against voltage irregularities.

These potential industry applications emphasize the versatility of the GRM21BR60G107ME15L, although actual implementation requires careful consideration of the component’s specifications and the demands of the specific application.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a global leader in the design and manufacture of electronic components, specializing in advanced ceramic-based products such as capacitors, sensors, and RF modules. Within the realm of capacitors, and specifically Ceramic Capacitors, Murata stands out for its innovative approach to materials science and engineering, providing components that enhance the performance and reliability of electronic devices. The GRM21BR60G107ME15L is a reflection of Murata’s commitment to developing capacitors that meet the increasing demands for energy efficiency, miniaturization, and high performance in various industries. Murata’s capacitors are renowned for their quality, precision, and durability, catering to a diverse range of applications from consumer electronics to automotive and industrial systems.

Where to Find GRM21BR60G107ME15L by Murata Manufacturing Co Ltd

To find GRM21BR60G107ME15L or similar Ceramic Capacitors, visiting findchips.com is highly recommended. This platform offers up-to-date information regarding stock levels, pricing, and availability from a multitude of distributors. Historically, distributors such as Avnet Asia, Sensible Micro Corporation, TTI, Quest Components, Bristol Electronics, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey have been known to carry this part. However, given the obsolete status of GRM21BR60G107ME15L, availability may vary, and it is advisable to check current stock levels and explore alternative parts on findchips.com.

Compare pricing for GRM21BR60G107ME15L and other Ceramic Capacitors at findchips.com