GRM21BR60J226ME39L by Murata Manufacturing Co Ltd

Overview of GRM21BR60J226ME39L by Murata Manufacturing Co Ltd.

The GRM21BR60J226ME39L is a multilayer ceramic capacitor that exhibits several key features suitable for various electronic applications. It is rated for a capacitance of 22 microfarads (µF) with a direct current (DC) voltage rating of 6.3 volts. This capacitor utilizes an X5R dielectric material, which offers stability in capacitance over a range of temperatures, with a temperature coefficient of 15% ppm/°C. The package dimensions are compatible with the 0805 size code (2012 metric), measuring 2 mm in length and 1.25 mm in width. It is designed for surface mount technology (SMT) applications and comes with a capacitance tolerance of ±20%.

This component is compliant with RoHS regulations, ensuring that it is free from hazardous substances, and follows European Union directives. Additionally, it has been categorized under the EAR99 Export Control Classification Number (ECCN), indicating that it is subject to relatively minimal export controls. The GRM21BR60J226ME39L is part of the GRM series, known for its reliability and robustness in performance across various electronic devices.

As of the current writing, the factory lead time for this component is approximately 10 weeks and 5 days. This information can be useful for procurement planning and inventory management within electronic manufacturing processes.

Industry Applications for GRM21BR60J226ME39L

The GRM21BR60J226ME39L ceramic capacitor may find potential applications across various industries, due to its specifications and features. Here are a few illustrative examples:

  • Consumer Electronics: This capacitor might be used in devices such as smartphones, tablets, and laptops where compact, reliable components are essential. Its small footprint and effective capacitance characteristics could support power management functions, filtering applications, and signal coupling.
  • Industrial Automation: In automation systems, the capacitor could potentially be part of control circuits, motor drives, and other equipment that require efficient handling of electrical noise and transient responses. Its broad operating temperature range (-55 °C to 85 °C) makes it suitable for demanding environments.
  • Automotive Applications: If compliant with relevant standards (though none are specified), this capacitor may find use in automotive electronics for applications such as power supply systems, infotainment units, and sensor systems. Its robust construction and reliability are critical in automotive environments.
  • Telecommunications: The GRM21BR60J226ME39L might be used in communication devices for filtering and bypass functionalities. Its performance characteristics could support the efficient transmission of signals in high-frequency applications.
  • Aerospace and Defense: If definitions related to MIL specifications were met, this part could potentially serve in systems related to aerospace and defense, given the high reliability demands in these industries.

It should be noted that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to specific industry standards and application requirements. Similarly, other ceramic capacitors with different specifications might be more suitable for certain applications.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a well-established player in the electronics industry, particularly recognized for its contributions to the development of capacitors, especially ceramic capacitors. Over the years, Murata has specialized in producing a wide range of electronic components, with an emphasis on quality and innovation.

Within the realm of ceramic capacitors, Murata has developed a variety of parts designed to meet the needs of modern electronic systems. The GRM21BR60J226ME39L is one such product that exemplifies their commitment to high-performance components. Additionally, similar parts produced by Murata may include a range of values, voltage ratings, and dielectric types, suited for various applications across different sectors. Their dedication to research and development continues to drive advancements in electronic materials and technologies.

Where to Find GRM21BR60J226ME39L by Murata Manufacturing Co Ltd

For those interested in procuring the GRM21BR60J226ME39L, it is advisable to research current availability on FindChips.com. This platform can provide up-to-date stock levels and pricing information for this specific part, as well as options to explore alternative Ceramic Capacitors that might be offered by Murata Manufacturing Co Ltd or other manufacturers.

Historically, the part has been available at several distributors, including:

  • Win Source Electronics
  • Mouser Electronics
  • Digi-Key
  • Avnet Americas

However, it is important to check FindChips to confirm current stock status and any changes in pricing from these distributors.

Compare pricing for GRM21BR60J226ME39L and other Ceramic Capacitors / Capacitors at findchips.com