Overview of GRM21BR60J476ME15L by Murata Manufacturing Co Ltd.
The GRM21BR60J476ME15L is a ceramic capacitor, characterized as a Multilayer Ceramic Capacitor (MLCC) with a capacitance of 47µF and a rated voltage of 6.3V. This component features an X5R dielectric characteristic, which offers a stable capacitance across a temperature range of -55°C to +85°C with a ±20% tolerance. Its compact 0805 (2012 metric) chip package makes it suitable for surface mount technology (SMT), emphasizing its utility in a wide variety of electronic devices. The dimensions of this capacitor are 2.0mm in length, 1.25mm in width, and 1.25mm in height, underscoring its small form factor. Furthermore, its operating characteristics and packaging make it RoHS compliant, adhering to environmental standards. This part is active and available, with specifications that include a positive and negative tolerance of 20%, and a temperature coefficient of 15% ppm/°C. These attributes make the GRM21BR60J476ME15L a versatile component within the Ceramic Capacitors subcategory, catering to a range of electronics needs.
Industry Applications for GRM21BR60J476ME15L
The GRM21BR60J476ME15L can potentially be utilized in various industries due to its versatile features. While specifically noted for education and research applications, its broad operating temperature range and stability under environmental and electrical stress make it suitable for other sectors as well. However, it is important for engineering and design teams to analyze and verify its suitability for specific applications. Some potential applications include:
- Consumer Electronics: This capacitor could be employed in devices such as smartphones, tablets, and laptops where stability and reliability under temperature variance are vital. The compact footprint and surface mount compatibility cater to the miniaturization trend in consumer electronics.
- Automotive Electronics: The robust temperature specifications and stability of the GRM21BR60J476ME15L may find utility in automotive control units, infotainment systems, and power supply circuits, where components must withstand harsh operating conditions.
- Industrial and Power Management: In industrial electronics, where stability across a wide temperature range is crucial, this capacitor might be used in power distribution systems, automation control units, and high-reliability industrial equipment.
- Telecommunications: This component’s suitability for high-frequency applications makes it a candidate for use in telecommunications infrastructure, including base stations, networking equipment, and RF modules.
Note: The potential applications mentioned require thorough verification by engineering and design teams to ensure compatibility and performance within specific systems.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a globally recognized leader in the design, manufacture, and supply of electronic components, especially known for its contributions to the capacitors market, including Ceramic Capacitors. Murata’s capacitors are distinguished by their reliability, quality, and innovation, with the GRM21BR60J476ME15L being a prime example of their expertise in MLCCs. Murata’s product range covers a wide spectrum of capacitor technologies, making it a go-to manufacturer for electronic components that require precise electrical characteristics and high reliability. The company leverages advanced material science and process technology to meet the evolving needs of the electronics industry, making its components well-suited for a wide array of applications.
Where to Find GRM21BR60J476ME15L by Murata Manufacturing Co Ltd
For those looking to source the GRM21BR60J476ME15L, our platform findchips.com offers real-time inventory tracking and pricing from various distributors. To purchase or for more detailed information regarding this capacitor, visit Findchips.com. Historically, this part has been distributed by Component Electronics, Inc., Avnet Asia, Sensible Micro Corporation, TME, TTI, Quest Components, Bristol Electronics, Avnet Americas, DigiKey, and Newark. However, for current stock levels and precise pricing, we recommend checking findchips.com directly. Additionally, for those seeking alternate parts to the GRM21BR60J476ME15L that might be offered by Murata Manufacturing Co Ltd or other manufacturers, you can explore a wide range of options under the Ceramic Capacitors category on our website.