GRM21BR61A106KE19L by Murata Manufacturing Co Ltd

Overview of GRM21BR61A106KE19L by Murata Manufacturing Co Ltd.

The GRM21BR61A106KE19L is a multilayer ceramic capacitor (MLCC) with a capacitance of 10 µF, designed for surface mount applications. Its dimensions follow the 0805 size code, making it a compact yet versatile component for various electronic assemblies. This capacitor operates within a voltage range of 10V and features a temperature coefficient of X5R, which guarantees capacitance stability over a broad temperature range (-55 °C to +85 °C). The tolerance is specified as ±10%, and it has a dielectric ceramic construction.

Manufactured by Murata Manufacturing Co Ltd., this component embodies the efficiency and reliability expected from one of the industry’s leading electronics parts designers. The GRM21BR61A106KE19L also meets several compliance standards, including Pb-free and RoHS, indicating it is made without harmful lead and is suitable for use in various markets globally. The HTS code is 8532.24.00.20, signifying its classification under ceramic capacitors for international trade. Despite being marked as obsolete, its specifications and performance values still make it an attractive option for certain applications where applicable.

Industry Applications for GRM21BR61A106KE19L

Potentially suited for a variety of applications, the GRM21BR61A106KE19L could serve numerous sectors due to its compact size, reliability, and electrical performance. However, it’s important to note these potential industry applications are purely illustrative and should be thoroughly assessed by engineering and design teams for compliance with specific industry standards and application requirements. Here are a few sectors where this component might find use:

  • Consumer Electronics: Given its stable performance across a wide temperature range and its compact size, the GRM21BR61A106KE19L might potentially be integrated into devices like smartphones, tablets, and laptops, providing crucial support for power management circuits.
  • Industrial Automation: The reliable electrical characteristics and robustness to temperature variations could make this capacitor suitably employed in control systems, sensors, and automation equipment, helping to smooth power supply and signal processing.
  • Education and Research: In lab settings and research projects, where prototyping and experimental designs are frequently adjusted, this capacitor’s standard size and specifications could make it a go-to component for power supply circuits and signal filtering applications.
  • Power Supplies: Its capability to withstand moderate voltages and maintain capacitance over a temperature range might render it suitable for smoothing and filtering applications within power supply units, particularly in consumer and industrial electronics where space is at a premium.

It’s crucial to underscore that adopting this component in design projects requires careful consideration of its obsolete status, ensuring alternative sources or replacements are available.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is widely recognized for its innovative contributions to the electronics industry, particularly in the development and production of Ceramic Capacitors. The GRM21BR61A106KE19L is among the numerous MLCCs that Murata produces, embodying the company’s commitment to quality, reliability, and performance in capacitor technology. Murata’s capacitors are pivotal in advancing miniaturization, enhancing performance, and improving reliability across a broad spectrum of electronics, making them integral components in both cutting-edge technology and everyday devices.

Murata’s expertise in capacitor design and manufacturing is demonstrated through its diverse range of products, including but not limited to capacitors for RF applications, power supplies, and general electronic circuits. These products are known for their quality and innovation, contributing to Murata’s reputation as a leading capacitor manufacturer.

Where to Find GRM21BR61A106KE19L by Murata Manufacturing Co Ltd

To source the GRM21BR61A106KE19L capacitor, we recommend utilizing Findchips.com. It’s a reliable platform where you can find real-time inventory and pricing from a variety of distributors. Although distributors like Sense Electronic Company Limited, Component Electronics, Inc, Velocity Electronics, and Sensible Micro Corporation, among others, have historically stocked this part, availability can fluctuate. Therefore, visiting Findchips.com directly will provide the most current stock levels and competitive pricing information.

For those seeking alternatives to the GRM21BR61A106KE19L, Findchips.com also offers a comprehensive database of Ceramic Capacitors from Murata Manufacturing Co Ltd and other manufacturers, ensuring an extensive selection for comparison and procurement purposes.

Compare pricing for GRM21BR61A106KE19L and other Ceramic Capacitors at findchips.com