Overview of GRM21BR61A226ME51L by Murata Manufacturing Co Ltd.
The GRM21BR61A226ME51L from Murata Manufacturing Co Ltd is a Surface Mount, Multilayer Ceramic Capacitor (MLCC) in an 0805 [2012 Metric] chip size, characterized by a 22µF capacitance with a ±20% tolerance. It operates under a voltage rating of 10V and features an X5R dielectric characteristic, which allows it to perform with substantial capacitance stability across a temperature range of -55°C to +85°C, and a temperature coefficient of ±15%. Its construction and packaging method include a robust chip form factor with Nickel (Ni) barrier terminations finished with Matte Tin (Sn), ensuring reliable solderability and compatibility with surface mount technology (SMT).
This capacitor’s compliance with RoHS and Reach directives, coupled with it being listed under ECCN Code “EAR99” and having an HTS code of 8532.24.00.20, signifies its broad approval for global use in various electronic applications while adhering to environmental and safety standards. With a factory lead time of approximately 10 weeks, this component suits both immediate design requirements and large-scale production runs, ensuring project timelines and production cycles can be effectively managed.
Industry Applications for GRM21BR61A226ME51L
Given its specifications and electrical characteristics, the GRM21BR61A226ME51L ceramic capacitor finds versatile applications across multiple industries. While specified for education and research, its attributes make it a potential fit for a variety of other applications. Note that these potential applications are conceptual/illustrative and require analysis and verification by engineering and design teams.
- Consumer Electronics: Devices such as smartphones, tablets, and laptops might use the GRM21BR61A226ME51L for its stable capacitance over temperature variations and compact form factor, enhancing the device’s reliability and portability.
- Industrial Automation: In control systems and sensors requiring consistent operation over a broad range of temperatures, the X5R dielectric’s performance and the capacitor’s specified operating temperature range ensure reliable functionality in varying industrial environments.
- Power Supply Units (PSUs): The 22µF capacitance and 10V voltage rating are conducive to smoothing and filtering applications within power supplies, where stable electrical parameters are critical for efficiency and reliability.
- Education and Research: Laboratory equipment and experimental setups in educational institutions benefit from the precision and stability of components like the GRM21BR61A226ME51)” for signal processing, storage, and noise reduction in research projects.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a global leader in the design and manufacture of Ceramic Capacitors, among many other electronic components. The company is highly regarded for its innovative approach to materials science and engineering, producing capacitors marked by their reliability, efficiency, and advanced specifications. Murata’s GRM series, which includes the GRM21BR61A226ME51L, exemplifies the company’s commitment to high quality and performance, addressing the demanding needs of both modern consumer electronics and industrial applications. Murata continuously evolves its product lines, incorporating leading-edge technology to meet the rigorous demands of the electronics industry.
Where to Find GRM21BR61A226ME51L by Murata Manufacturing Co Ltd
To procure the GRM21BR61A226ME51L by Murata Manufacturing Co Ltd, visiting findchips.com is recommended. This platform allows users to compare current stock levels, pricing from various distributors, and even find alternate parts. Historically, this part has been available at distributors such as New Advantage Corporation, Avnet Asia, Avnet Abacus, Chip 1 Exchange, and DigiKey among others. However, stock levels and availability can fluctuate, making it imperative for buyers and procurement professionals to use FindChips for the most up-to-date information. Moreover, to explore other Ceramic Capacitors that might suit your application needs, FindChips provides a comprehensive list, including variants that can be offered by Murata Manufacturing Co Ltd or other leading manufacturers.