Overview of GRM21BR61C106KE15K by Murata Manufacturing Co Ltd.
The GRM21BR61C106KE15K is a multilayer ceramic capacitor (MLCC) with a 10µF capacitance and a voltage rating of 16V. Manufactured by Murata Manufacturing Co Ltd., this component is part of the GRM series and is designed with an X5R dielectric characteristic, providing a stable capacitance across a wide temperature range (-55°C to +85°C). The capacitor features a ±10% tolerance in capacitance, encapsulated in an 0805 (2012 Metric) chip package, making it suitable for surface mount technology (SMT).
This ceramic capacitor is characterized by its robust temperature coefficient of ±15% ppm/°C, ensuring reliability and performance stability under varying thermal conditions. Measuring just 2.00 mm in length, 1.25 mm in width, and 1.25 mm in height, its compact footprint allows for efficient use of board space in dense electronic assemblies. The GRM21BR61C106KE15K is also RoHS compliant and has a Pb-free codification, adhering to the latest environmental regulations and standards for electronic components.
Besides its technical specifications, an important aspect of the GRM21BR61C106KE15K is the factory lead time, which as of the current writing, stands at 10 weeks. This information is crucial for procurement planning and project timelines.
Industry Applications for GRM21BR61C106KE15K
The versatile electrical and thermal properties of the GRM21BR61C106KE15K make it suitable for a broad array of applications across different industries. While its use is noted within the education and research sectors, its potential applications extend much further, subject to engineering and design team verification:
- Consumer Electronics: Devices such as smartphones, tablets, and wearable technology could potentially benefit from the GRM21BR61C106KE15K, utilizing its compact size and stable capacitance for power management and signal filtering.
- Industrial Automation: This capacitor might be employed in control systems, sensors, and actuators, where stable electrical characteristics under varying temperatures are crucial for accurate and reliable operations.
- Telecommunications: Network equipment, such as routers and switches, could potentially use this MLCC for decoupling and noise suppression applications, owing to its effective dielectric properties and temperature stability.
- Power Supply Units: The GRM21BR61C106KE15K could be considered for use in power supplies, where it might contribute to smoothing and filtering operations, ensuring stable voltage and current supply under load variations.
Note that these potential industry applications are illustrative and require thorough analysis by engineering and design teams to ensure compliance with specific industry standards and application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is globally recognized for its innovation and leadership in the design and manufacture of electronic components, including an extensive range of Ceramic Capacitors. The company is well-known for its commitment to quality, performance, and environmental stewardship, which is evident in products like the GRM21BR61C106KE15K and other similar parts. Murata’s ceramic capacitors are designed to meet the demanding requirements of a vast array of applications, ensuring reliability and efficiency in even the most challenging environments.
Their products are widely used in industries ranging from consumer electronics to automotive, aerospace, healthcare, and more, demonstrating the company’s capability to offer solutions that meet diverse customer needs. Murata’s focus on research and development continually drives the advancement of its capacitor technology, setting industry standards for performance, miniaturization, and environmental compatibility.
Where to Find GRM21BR61C106KE15K by Murata Manufacturing Co Ltd
For those looking to procure the GRM21BR61C106KE15K, our site findchips.com provides comprehensive information on current stock levels, pricing, and distributors offering this part. We highly recommend using the search function to navigate the vast selection of Ceramic Capacitors to find alternate parts offered by Murata Manufacturing Co Ltd or other manufacturers, which might suit your specific application requirements.
Historically, distributors such as New Advantage Corporation, Chip1Stop, Avnet Asia, and Mouser Electronics, among others, have been known to carry this part. However, it’s essential to visit findchips.com to get the most current availability and pricing information.