Overview of GRM21BR61E106MA73L by Murata Manufacturing Co Ltd.
The GRM21BR61E106MA73L is a multilayer ceramic capacitor designed for surface mount applications. This capacitor has a capacitance rating of 10 µF and operates at a rated direct current (DC) voltage of 25V. The capacitor is classified as X5R, which indicates that it is suitable for temperature applications with a range of -55 °C to 85 °C and a temperature coefficient of 15% ppm/°C.
This part features a compact size with dimensions of 0805, or 2 mm x 1.25 mm, making it suitable for a variety of small electronic applications. Additionally, it adheres to RoHS compliance, meaning it meets stringent environmental standards regarding hazardous substances. The device is characterized by its positive and negative tolerances of 20%, reflecting the range of capacitance it can support.
The structure of the capacitor is multilayer, which enhances its performance by allowing higher capacitance values in a smaller package compared to traditional capacitors. This design also contributes to improved reliability and stability under varying operating conditions. The capacitor can be used in applications requiring surface mounting, and it is supplied in a tape and reel format, ensuring ease of handling and assembly in automated manufacturing processes.
As of the current writing, the factory lead time for this part is approximately 10 weeks, which can be an important consideration for procurement teams when planning component sourcing and inventory management.
Industry Applications for GRM21BR61E106MA73L
The GRM21BR61E106MA73L could be applicable in several industries due to its specifications and performance characteristics. Here are some potential use cases:
- Internet of Things (IoT): This capacitor might be found in microcontrollers and sensors used in IoT devices, helping stabilize power supply and filtering noise in signal processing.
- Consumer Electronics: Given its compact size and capacitance, it potentially could be used in smartphones, tablets, and wearable devices to support various electronic circuits, enhancing performance in power management systems.
- Telecommunications: The capacitor might be useful in communication devices, aiding in signal integrity and noise reduction, which are critical for reliable data transmission.
- Automotive (conditional): If the part meets necessary standards such as AEC-Q100 or AEC-Q101 compliance, it could be utilized in automotive electronics for applications like engine control units, requiring robust performance under varying environmental conditions.
- Aerospace and Defense (conditional): Should it align with appropriate MIL specifications or other defense standards, this part might be suited for aerospace applications where reliability and performance are critical under extreme conditions.
These potential industry applications are only conceptual and illustrative; thorough analysis and verification by engineering and design teams are required to ensure adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a prominent manufacturer of electronic components, particularly known for its extensive portfolio of capacitors, including ceramic capacitors like the GRM21BR61E106MA73L. The company has established a reputation for high-quality products that cater to various industries and applications.
Murata’s ceramic capacitors are notable for their reliability, compact size, and performance across a broad range of frequencies and temperatures. The company continuously invests in research and development to innovate and expand its product offerings, ensuring that they remain at the forefront of the capacitor market.
Alongside the GRM21BR61E106MA73L, Murata manufactures similar parts that support various applications, reflecting their commitment to addressing the evolving needs of electronic design engineers and procurement specialists.
Research Price and Stock for GRM21BR61E106MA73L by Murata Manufacturing Co Ltd on Findchips.com
For those interested in sourcing the GRM21BR61E106MA73L, it is recommended to research current stock and pricing on Findchips. This platform provides an efficient way to compare prices from various distributors.
The Ceramic Capacitors category can also be used to explore alternate parts that might be offered by Murata Manufacturing Co Ltd or other manufacturers. Historically, the GRM21BR61E106MA73L has been available at distributors such as:
- New Advantage Corporation
- Chip One Stop
- Sensible Micro Corporation
- DigiKey
- Future Electronics
It’s crucial to visit Findchips to verify current availability and obtain the most accurate pricing information for your procurement needs.