Overview of GRM21BR61E226ME44K by Murata Manufacturing Co Ltd.
The GRM21BR61E226ME44K by Murata Manufacturing Co Ltd. is a multilayer ceramic capacitor (MLCC) designed for surface mount technology (SMT) applications. Featuring a capacity of 22 µF and rated for a voltage of 25V, it falls within the X5R temperature characteristic range, exhibiting a temperature coefficient of ±15%. This component’s specifications include a positive and negative tolerance of 20%, encapsulated in an 0805 package size, making it compact and suitable for a range of electronic devices.
Murata’s GRM21BR61E226ME44K is RoHS compliant, supporting environmentally friendly manufacturing and end-product requirements. It’s highlighted with lead-free (Pb-free) terminals finished in matte tin (Sn) with a nickel (Ni) barrier, ensuring both solderability and reliability under various environmental conditions. Furthermore, its active status in the part life cycle emphasizes constant availability and production support. With an operating temperature range spanning from -55 °C to +85 °C, this capacitor is versatile for different environmental conditions.
Regarding packaging, the GRM21BR61E226ME44K is provided in tape and reel format, specifically in 13-inch embossed trays, facilitating automated assembly processes. Such packaging supports efficient picking and placing during the manufacturing of electronic assemblies, substantially reducing assembly time and potential for error.
Industry Applications for GRM21BR61E226ME44K
The GRM21BR61E226ME44K occupies a versatile role within electronic components, lending itself to a wide array of applications across different industries. While explicitly identified within education and research applications, its attributes allow for potential use in several other sectors. Note, these potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams for compliance with industry standards and specific application requirements.
- Consumer Electronics: This MLCC could potentially find widespread use in portable devices such as smartphones, tablets, and laptops where compact, high-capacity capacitors are needed for power management and signal filtering. The small size and significant capacitance value make it an ideal choice, considering the limited space available in such devices.
- Industrial Electronics: In industrial settings, where reliable performance across a range of temperatures and conditions is paramount, the GRM21BR61E226ME44K with its X5R temperature characteristics, could be employed in control circuits, power supplies, and LED lighting systems.
- Telecommunications: Telecommunication equipment, which necessitates stable capacitance values over a broad range of operating temperatures, could benefit from this capacitor’s specifications. Network routers, switches, and base stations, where temperature ranges can vary significantly, are potential applications.
- Education and Research: Within educational settings and research laboratories, the GRM21BR61E226ME44K can be instrumental in prototyping phases, electrical circuits and systems study due to its straightforward integration into breadboards and SMT adapter boards for experimental setups.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company is renowned for its commitment to quality, innovation, and excellence in the realm of Ceramic Capacitors and other capacitor categories. Murata’s product line includes a vast range of capacitors, offering various dielectric materials, sizes, and specifications to meet the diverse needs of the electronics industry.
Within the Ceramic Capacitors subcategory, Murata offers parts like the GRM21BR61E226ME44K, which is part of their broader GRM series. These components are distinguished by their reliability, high performance, and the advanced materials and technology that go into their manufacture. Whether for consumer electronics, industrial applications, or telecommunications, Murata’s capacitors are designed to provide stable electrical characteristics, even under harsh conditions.
Where to Find GRM21BR61E226ME44K by Murata Manufacturing Co Ltd
To secure the GRM21BR61E226ME44K for your manufacturing needs, the most efficient approach is sourcing through comprehensive electronic component databases like FindChips.com. Offering real-time information on stock levels, pricing, and specifications, FindChips provides a central hub for procurement officers and engineers to locate precisely what they need quickly. For those interested in alternatives or components with slightly different specifications, delving into the broader category of Ceramic Capacitors on FindChips can offer a wealth of options from Murata Manufacturing Co Ltd and other leading manufacturers.
Historically, the GRM21BR61E226ME44K has been available through distributors such as Chip1Stop, Avnet Asia, Bristol Electronics, and Mouser Electronics, among others. While these firms have provided reliable service and genuine components, inventory levels and availability fluctuate. Therefore, potential purchasers should visit FindChips.com to get the most current availability and competitive pricing information.