GRM21BR61E226ME44L by Murata Manufacturing Co Ltd

Overview of GRM21BR61E226ME44L by Murata Manufacturing Co Ltd.

The GRM21BR61E226ME44L by Murata Manufacturing Co Ltd is a ceramic capacitor designed to offer stable electrical characteristics in a variety of applications. This part is specified with a 22 µF capacitance and a rated voltage of 25V, suitable for operating in a wide range of temperatures from -55 °C to +85 °C. It incorporates high reliability and performance into a compact 0805 size (2 mm length x 1.25 mm width x 1.25 mm height), making it ideal for surface mount technology (SMT) applications.

Recognized for its compliance with several industry standards, the GRM21BR61E226ME44L is both RoHS and Pb-free compliant, reflecting Murata’s commitment to environmental sustainability. Additionally, it falls under the EAR99 ECCN code and HTS code 8532.24.00.20, which makes it widely acceptable across global markets. Its X5R temperature coefficient indicates a ±15% capacitance change over its operating temperature range, with a positive and negative tolerance of 20%. The factory lead time is noted to be approximately 10 weeks at the time of writing, subject to change based on production demands and supply chain factors.

Industry Applications for GRM21BR61E226ME44L

This component may suit a broad spectrum of applications across various industries due to its versatile performance characteristics and compact size. While education and research have been identified as potential application areas, its utility extends much further.

  • Consumer Electronics: In devices such as smartphones, tablets, and wearables, where space is at a premium, the GRM21BR61E226ME44L may provide effective decoupling and smoothing functionalities. Its small footprint and high capacitance value are critical in these applications.
  • Automotive: The automotive industry could use this part in control units, navigation systems, and entertainment systems, where reliable performance over a range of temperatures is crucial.
  • Industrial Automation: Sensors, programmable logic controllers (PLCs), and other automation technology that operates in harsh environments might benefit from the durability and reliability offered by this ceramic capacitor.
  • Power Supply Units: Given its voltage rating and capacitance, this capacitor could find applications in power management systems to help stabilize voltage and filter noise in various electronics.

The mentioned product properties, such as temperature stability and compliance with environmental legislation, enhance its suitability for these applications.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company specializes in the development of ceramic capacitor technology among its extensive range of capacitor products. Murata’s ceramic capacitors, including the GRM21BR61E226ME44L, are renowned for their quality, reliability, and innovation, serving as critical components in a wide range of industrial, automotive, and consumer electronics markets.

Where to Find GRM21BR61E226ME44L by Murata Manufacturing Co Ltd

To purchase the GRM21BR61E226ME44L, prospective buyers should visit findchips.com. Here, you can also research and compare Ceramic Capacitors to find alternate parts to GRM21BR61E226ME44L that might be offered by Murata Manufacturing Co Ltd or other manufacturers. Historically, distributors such as Newark, DigiKey, Avnet Americas, and Mouser Electronics have carried this component, but stock levels and availability may vary. For the most current stock information, it’s advisable to rely on findchips.com to get a comprehensive overview.

Compare pricing for GRM21BR61E226ME44L and other Ceramic Capacitors / Capacitors at findchips.com