GRM21BR61E475KA12L by Murata Manufacturing Co Ltd

Overview of GRM21BR61E475KA12L by Murata Manufacturing Co Ltd.

The GRM21BR61E475KA12L is a multilayer ceramic capacitor (MLCC) that operates at a rated voltage of 25V, with a capacitance of 4.7 µF. It features a ±10% tolerance and an X5R temperature coefficient, making it adaptable to a wide range of operating temperatures from -55 °C to 85 °C. With a size code of 0805, it offers a compact surface mount solution that is ideal for a variety of space-constrained applications.

This capacitor is manufactured by Murata Manufacturing Co Ltd., a leading provider in the electronic components industry, known for its high-quality products. The GRM21BR61E475KA12L is designed with a rectangular package, measuring 2 mm in length, 1.25 mm in width, and 1.25 mm in height, making it suitable for integration into electronic circuits that require minimal footprint. Its terminals are wrapped around with a matte tin (Sn) finish over a nickel (Ni) barrier, ensuring good solderability and resistance to oxidation. Furthermore, this part is RoHS compliant, making it suitable for use in applications that require adherence to environmental regulations.

Industry Applications for GRM21BR61E475KA12L

The GRM21BR61E475KA12L, by virtue of its electrical and physical properties, might be an ideal choice for a variety of applications across several industries. It’s important to note that while the following potential applications are suggested based on the component’s characteristics, actual use should be confirmed through thorough analysis and testing by engineering and design teams to ensure compliance with specific application requirements and industry standards.

  • Consumer Electronics: This MLCC could potentially be used in the manufacture of smartphones, tablets, and personal computers where the demand for compact, reliable electronic components is high. Its small size and significant capacitance value make it an ideal choice for smoothing circuits, data processing, and power conditioning applications.
  • Industrial Automation: Devices such as PLCs (Programmable Logic Controllers) or sensor interfaces, which require stable operation over a broad temperature range, might employ this capacitor for its X5R temperature coefficient and its tolerance to temperature variations.
  • Power Supplies: Given its 25V voltage rating and 4.7µF capacitance, this component could be effective in filtering applications within AC-to-DC converters, potentially contributing to smoother output voltage and improved overall power quality.
  • Education and Research: Laboratories and educational institutions may utilize equipment that incorporates these capacitors for experimental setups and prototypes, given their reliability and compliance with environmental standards.

These potential applications are illustrative and highlight the versatility of the GRM21BR61E475KA12L. However, integration into specific end products requires careful consideration of the full design and operational requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a globally recognized leader in the design and manufacture of electronic components, particularly in the domain of capacitors. Their product offerings span a wide range of capacitor types, including ceramic, polymer, and supercapacitors. The GRM21BR61E475KA12L is a testament to Murata’s commitment to innovation and quality in the Ceramic Capacitors category. Murata’s ceramic capacitors are known for their reliability, performance, and versatility in various applications, from consumer electronics to industrial machinery. By adhering to stringent manufacturing and environmental standards, Murata ensures that their components meet the evolving needs and regulations of the electronics industry globally.

Where to Find GRM21BR61E475KA12L by Murata Manufacturing Co Ltd

To secure the GRM21BR61E475KA12L for your applications, begin your search on findchips.com. This website aggregates supplier data in real-time, providing up-to-date information on availability, pricing, and detailed part specifications. Although this component has been listed by several distributors, including Component Electronics, Inc, Avnet Asia, Chip 1 Exchange, and Velocity Electronics, availability can fluctuate. Prospective buyers should check findchips.com for the most current stock information and competitive pricing.

Additionally, if you’re exploring alternatives to the GRM21BR61E475KA12L that might better meet your specific requirements, consider browsing through a comprehensive range of Ceramic Capacitors available from Murata Manufacturing Co Ltd and other prestigious manufacturers.

Compare pricing for GRM21BR61E475KA12L and other Ceramic Capacitors / Capacitors at findchips.com