GRM21BR61H106KE43L by Murata Manufacturing Co Ltd

Overview of GRM21BR61H106KE43L by Murata Manufacturing Co Ltd.

The GRM21BR61H106KE43L is a high-quality, multilayer ceramic capacitor (MLCC) produced by Murata Manufacturing Co., Ltd. This specific model is characterized by its capacitance value of 10 µF, operating within a voltage rating of 50V, and supports a toleration both positive and negative at 10% with a temperature coefficient of X5R, making it suitable for a wide temperature range from -55 °C to +85 °C. Its design is for surface mount technology (SMT), fitting in a compact 0805 chip size (2.0mm length x 1.25mm width x 1.25mm height), which makes it ideal for dense circuit environments.

This component adheres to rigorous industry standards, being RoHS compliant, Reach compliant, and bearing an ECCN Code of ‘EAR99’ with an HTS Code of ‘8532.24.00.20’. It features a terminal finish of matte tin (Sn) with a nickel (Ni) barrier for enhanced solderability and long-lasting reliability. As of the current writing, the factory lead time for this part is approximately 10 weeks, indicating its active status within Murata Manufacturing’s product lifecycle.

Industry Applications for GRM21BR61H106KE43L

The versatility and performance specifications of the GRM21BR61H106KE43L allow it to be used in various industry applications. Although highlighted for education and research environments, this component’s characteristics make it potentially suitable for many other applications:

  • Consumer Electronics: Devices such as smartphones, tablets, and laptops may utilize this capacitor for its compact size and reliability over a wide temperature range.
  • Automotive Electronics: The temperature resilience and stable capacitance of this component could be beneficial in vehicle electronic control units, GPS devices, and entertainment systems.
  • Power Management Systems: In applications requiring stable voltage and current management, such as solar inverters or battery chargers, this MLCC might be a key part of the power filtering or storage mechanisms.
  • Medical Devices: Equipment that demands high reliability and precision, including patient monitors or diagnostic instruments, may incorporate this capacitor due to its stringent compliance and performance qualities.

The applications are wide due to its versatile features like the temperature coefficient (X5R), which provides stable capacitance over a broad temperature range, and the surface mount design that suits it for modern high-density electronic assemblies.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co. Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company prides itself on innovating in the field of fixed capacitors, among other electronic components, with the GRM21BR61H106KE43L serving as a prime example of their dedication to quality and performance. Murata’s capacitors are known for their reliability, efficiency, and advanced specifications, making them preferred components in various electronic industries. Murata’s portfolio includes a broad range of capacitor technologies, including ceramic, electrolytic, and film, to meet the diverse needs of their customers.

Where to Find GRM21BR61H106KE43L by Murata Manufacturing Co Ltd

To secure the GRM21BR61H106KE43L for your application, it is recommended to explore purchasing options through findchips.com. There, you may compare the stock levels and pricing from multiple distributors. Historically, this part has been available through distributors such as Newark, DigiKey, Avnet Americas, and Mouser Electronics among others. However, current availability can vary, so it is advisable to check findchips.com for the most up-to-date information. Additionally, for those seeking alternatives to the GRM21BR61H106KE43L, or other fixed capacitors by Murata Manufacturing or different manufacturers, browsing the Fixed Capacitors category on FindChips may provide valuable options.

Compare pricing for GRM21BR61H106KE43L and other Fixed Capacitors / Capacitors at findchips.com