GRM21BR71C105KA01L by Murata Manufacturing Co Ltd

Overview of GRM21BR71C105KA01L by Murata Manufacturing Co Ltd.

The GRM21BR71C105KA01L is a multilayer ceramic capacitor (MLCC) designed for surface mount applications, featuring a 1 µF capacitance with a ±10% tolerance, and it operates over a broad temperature range of -55ºC to +125ºC. This component is specified with a X7R dielectric material, which ensures stable electrical characteristics under varying temperature conditions, making it suitable for general-purpose applications. Encased in a 0805 package (2mm x 1.25 mm x 1.25mm), it is compatible with compact designs, requiring minimal board space.

The capacitor is crafted for reliability, with a rated (DC) voltage of 16V and is compatible with the Pb-free soldering process, adhering to RoHS compliance standards for environmental considerations. The presence of a Nickel (Ni) barrier beneath a Matte Tin (Sn) finish on the terminals ensures impressive solderability and resistance against oxidation. Additionally, its embossed tape and reel packaging supports automated pick-and-place assembly processes, enhancing manufacturing efficiency.

Industry Applications for GRM21BR71C105KA01L

The GRM21BR71C105KA01L can be used across a wide spectrum of industries where stable capacitance under varying temperatures and reliability are critical. Below are some illustrative application examples, emphasizing the importance of engineering and design team validation for specific use cases and adherence to relevant standards.

  • Consumer Electronics: Devices such as smartphones, tablets, and wearables could leverage the stability and compact size of the GRM21BR71C105KA01L for power management and signal filtering applications. Its broad operating temperature range and stability in various environments make it potentially suitable for these products.
  • Industrial Automation: Control systems and sensors might use this MLCC for smoothing and decoupling applications. Its reliability under varying temperature conditions could potentially enhance performance in industrial environments, where durability and long-term stability are critical.
  • Communication Systems: In telecommunications hardware, such as base stations, routers, and switches, the GRM21BR71C105KA01L could be potentially used in signal processing circuits and power supply conditioning. The compact size and performance stability of this capacitor make it suitable for the densely packed circuitry typical in these applications.
  • Education and Research: Laboratories and educational institutions may find the GRM21BR71C105KA01L useful in experimental setups and research projects due to its general-purpose nature and reliability across various temperature conditions.

Note that these potential applications are conceptual and require thorough validation by respective engineering and design teams to comply with specific industry standards and application demands.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company is widely recognized for its innovative approach in providing high-quality, reliable, and state-of-the-art electronic components, particularly in the Ceramic Capacitors market. Murata’s product lineup includes not only the GRM21BR71C105KA01L but also an extensive range of capacitors catering to diverse industry needs, from general-purpose MLCCs to application-specific capacitors, emphasizing miniaturization, high precision, and reliability.

Where to Find GRM21BR71C105KA01L by Murata Manufacturing Co Ltd

For sourcing the GRM21BR71C105KA01L, findchips.com is an invaluable resource. This platform provides up-to-date stock levels and pricing from multiple distributors, enabling engineers and procurement specialists to find the best options for their needs. Historically, this part has been available through distributors such as New Advantage Corporation, DigiKey, Mouser Electronics, and Arrow Electronics, among others. However, current availability and pricing are subject to change, so it is advisable to check findchips.com for the latest information. Additionally, for those seeking alternatives or exploring other Ceramic Capacitors, findchips.com can aid in comparing various offerings from Murata Manufacturing Co Ltd and other leading manufacturers.

Compare pricing for GRM21BR71C105KA01L and other Ceramic Capacitors at findchips.com