Overview of GRM21BR71C475KA73L by Murata Manufacturing Co Ltd.
The GRM21BR71C475KA73L is a Multilayer Ceramic Capacitor (MLCC) designed for surface mount applications. It features a capacitance value of 4.7 µF, with a rated voltage of 16 V and a tolerance of ±10% across the board. The dielectric material used is ceramic, which provides the capacitor with a stable electric performance under varying conditions, categorized under the temperature characteristics code X7R. X7R denotes that the capacitor has a ±15% change in capacitance within the -55 °C to +125 °C temperature range, making it suitable for a wide variety of applications where temperature fluctuations are a concern.
The part is housed in a 0805 package, also known as 2012 Metric, with dimensions of 2 mm length, 1.25 mm width, and 1.25 mm height. This compact size makes the GRM21BR71C475KA73L an ideal choice for dense electronic assemblies. The part is RoHS compliant and has a Pbfree code, indicating its lead-free construction, which aligns with global initiatives for reducing hazardous substances in electronic components. Its surface mount technology (SMT) package style is designed for automated assembly processes, supporting high-volume manufacturing efficiently.
Industry Applications for GRM21BR71C475KA73L
The versatile features of the GRM21BR71C475KA73L make it suitable for a range of applications across various industries. While specific applications should always be verified by engineering and design teams, here are potential use cases:
- Consumer Electronics: The capacitor might find use in devices such as smartphones, tablets, and laptops, where its compact size and temperature stability are crucial for reliable operation.
- Automotive: Given its operating temperature range and stability, the GRM21BR71C475KA73L could potentially be used in automotive electronics that require reliable performance under a range of environmental conditions, such as engine controls and infotainment systems.
- Industrial Automation: This capacitor can possibly serve in applications within sensors, control systems, and power supply units, where steady operation across a wider temperature range is necessary.
- Education and Research: In environments focused on electrical engineering and physics, the GRM21BR71C475KA73L may be used in experimental setups, prototyping, and educational kits that require components with specific characteristics for instructional purposes.
These potential applications highlight the importance of a detailed analysis and verification process by qualified engineering and design teams to ensure suitability and reliability in the intended application.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a global leader in the design, manufacture, and supply of electronic components, particularly known for its extensive range of capacitors. The company specializes in producing high-quality Ceramic Capacitors, including the GRM21BR71C475KA73L, among others. Murata’s capacitors are recognized for their reliability, efficiency, and advanced technology, catering to a wide spectrum of applications in various industries.
Murata’s commitment to innovation and quality has positioned it as a preferred supplier for many companies looking for electronic components. The company’s extensive product lineup not only includes capacitors but also encompasses resistors, inductors, filters, and more, making it a comprehensive source for electronic parts. Murata is dedicated to advancing electronic solutions through research and development, ensuring their components lead the way in technology and application capabilities.
Where to Find GRM21BR71C475KA73L by Murata Manufacturing Co Ltd
To source the GRM21BR71C475KA73L capacitor, it is recommended to use findchips.com, where current stock levels and pricing from various distributors can be compared efficiently. This part, along with other Ceramic Capacitors by Murata Manufacturing Co Ltd or other manufacturers, can be found through this platform. Historically, distributors such as Component Electronics, Inc, Chip 1 Exchange, NexGen Digital, and TME have stocked this part, but availability may vary over time.
The platform offers a comprehensive and up-to-date listing of suppliers, ensuring that procurement teams can find the best options for their requirements quickly. When considering the purchase of electronic components like the GRM21BR71C475KA73L, it is always advisable to check multiple sources to ensure competitive pricing and availability.