Overview of GRM21BR71C475KE51L by Murata Manufacturing Co Ltd
The GRM21BR71C475KE51L by Murata Manufacturing Co Ltd is a multilayer ceramic capacitor (MLCC), featuring a capacitance of 4.7 µF and a voltage rating of 16V. This component, adhering to the X7R dielectric characteristic, offers a temperature coefficient of 15% ppm/°C, and its tolerance range is ±10% for both positive and negative variances. Designed for surface mount technology, it fits into a compact 0805 chip size with dimensions of 1.25 mm x 2 mm x 1.25 mm. Remarkably, the component operates efficiently across a wide temperature range from -55°C to 125°C, making it suitable for various demanding applications. Furthermore, the GRM21BR71C475KE51L complies with RoHS standards, ensuring that it meets global environmental and safety requirements. The part is described as active in its lifecycle, indicating ongoing production and availability.
Industry Applications for GRM21BR71C475KE51L
The applications for the GRM21BR71C475KE51L in various industries rely on its technical specifications and robust design. The following are potential use cases:
- Consumer Electronics: This capacitor could potentially be used in consumer electronics such as smartphones, tablets, and laptops where stability and reliability over a range of temperatures are necessary.
- Telecommunications: In the telecommunications sector, components that can perform under variable environmental conditions are crucial. The temperature resilience and compact size of the GRM21BR71C475KE51L make it a suitable candidate for telecommunications equipment.
- Industrial Automation: Industrial automation systems that require consistent performance and long-term reliability under fluctuating temperatures might utilize such a capacitor.
- Internet of Things (IoT): IoT devices often operate in diverse environmental conditions. The wide operating temperature range and stability of the X7R dielectric make the GRM21BR71C475KE51L a possible fit for these applications.
- Aerospace and Defense: Although not specified for military or aerospace standards like MIL-spec, its high operational temperature range and reliability could make it fit for consideration in less critical aerospace or defense applications, following verification for specific use.
Note that these industry applications are conceptual and must be further analyzed by engineering and design teams for suitability in specific devices or systems in adherence to industry standards and application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a global leader in the design and manufacture of electronic components, particularly known for its advanced ceramic capacitor technologies. In the realm of Ceramic Capacitors, Murata provides a wide range of products including the GRM21BR71C475KE51L, which features robust environmental compliance and versatile applications. Murata’s commitment to quality and innovation in ceramic capacitors makes it a key supplier for industries requiring high reliability and performance.
Where to Find GRM21BR71C475KE51L by Murata Manufacturing Co Ltd
Potential buyers can research and compare pricing for the GRM21BR71C475KE51L on findchips.com, as well as explore alternatives. While historically available from distributors such as Win Source Electronics, Mouser Electronics, Digi-Key, and Newark, current stock levels, and prices can be best assessed by visiting FindChips.com. Additionally, to explore other capacitors offered by Murata or different manufacturers, the link for Ceramic Capacitors on FindChips can be used.