Overview of GRM21BR71E225KA73L by Murata Manufacturing Co Ltd.
The GRM21BR71E225KA73L is a multilayer, ceramic capacitor featuring a capacitance of 2.2 µF with a rated DC voltage (URdc) of 25V. It operates within a temperature range of -55 °C to +125 °C, embodying a temperature coefficient of 15% ppm/°C, and showcases a ±10% tolerance. Housed in a rectangular package designed for surface mounting, this component’s dimensions follow the 0805 size code, making it a compact yet robust choice for space-sensitive applications. The ceramic dielectric material used provides stability and reliability, making it suitable for a wide range of electrical environments.
Marked with an X7R temperature characteristic code, the GRM21BR71E225KA73L ensures a capacitance stability over a broad temperature range, making it an ideal choice for applications requiring consistent performance despite temperature fluctuations. This capacitor is encapsulated in a package measuring 2 mm in length, 1.25 mm in width, and 1.25 mm in height, and its terminals are finished with a matte tin (Sn) with a nickel (Ni) barrier, complying with the JESD-609 Code e3 for environmental safety standards. Moreover, this device is lead-free and RoHS-compliant, signifying its adherence to regulations limiting hazardous substances in electronic components.
Industry Applications for GRM21BR71E225KA73L
The versatility and reliability of the GRM21BR71E225KA73L make it potentially suitable for a variety of industry applications. Given its electrical and physical characteristics, several possible use cases could be envisioned, each benefiting from the capacitor’s performance stability, compact footprint, and environmental compliance. While these suggested applications provide a conceptual guideline, it’s crucial for engineering and design teams to perform detailed analysis and verification to ensure compliance with industry standards and specific requirements.
- Consumer Electronics: Devices such as smartphones, tablets, and portable music players might incorporate this capacitor for its compact size and reliable performance. The stability offered by the X7R dielectric is crucial for devices that operate across a range of environmental temperatures.
- Industrial Control Systems: Controllers and sensors requiring precise timing circuits could benefit from the temperature stability and precise capacitive values. These attributes ensure that the equipment functions accurately in varied industrial environments.
- Power Supply Units: In power regulation circuits, maintaining capacitance stability over temperature changes is vital. The GRM21BR71E225KA73L’s specifications align well with the demands for filtering and decoupling applications in power supplies.
- Education and Research: Development kits and educational projects that require dependable component behavior under varying experimental conditions may also utilize this component. Its well-defined temperature coefficient and tolerance ranges support experimental repeatability and accuracy.
Note that these potential industry applications are purely illustrative and would require validation by the relevant engineering and design teams to ensure the part meets specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company has established a substantial reputation in the realm of Ceramic Capacitors, alongside a broad range of other electronic components. Within this specific category, Murata continues to innovate and provide solutions that meet the diverse needs of the electronics industry.
The GRM21BR71E225KA73L is a testament to Murata’s commitment to quality, reliability, and environmental standards. Alongside similar parts, this component exemplifies the precision engineering and technological expertise Murata brings to the field of ceramic capacitors. By ensuring these products are lead-free and RoHS-compliant, Murata not only adheres to regulatory requirements but also promotes sustainability within the electronics manufacturing process.
Where to Find GRM21BR71E225KA73L by Murata Manufacturing Co Ltd
Identifying a reliable and competitively priced distributor for electronic components is critical for procurement professionals and engineers. To locate the GRM21BR71E225KA73L, findchips.com provides an invaluable resource, offering the ability to compare current stock levels and pricing from multiple distributors. Historically, this part has been available through distributors including Component Electronics, Inc, Chip 1 Exchange, Sensible Micro Corporation, and DigiKey amongst others. However, for the most current availability and pricing, users should consult findchips.com. Additionally, for those seeking alternate components or parts from Murata Manufacturing Co Ltd or other manufacturers, exploring the category of Ceramic Capacitors on the site can provide a wide range of suitable options.