GRM21BR71H104KA01L by Murata Manufacturing Co Ltd

Overview of GRM21BR71H104KA01L by Murata Manufacturing Co Ltd.

The GRM21BR71H104KA01L is a Ceramic Capacitor, a fundamental component in modern electronics. Manufactured by Murata Manufacturing Co Ltd, this chip capacitor is designed for general-purpose applications, boasting a capacitance of 0.1 µF with a rated voltage of 50V. The tolerance is specified at ±10%, using an X7R dielectric material, which ensures stable capacitance across a temperature range of -55ºC to +125ºC. Packaged in a convenient 0805 (2mm x 1.25mm) chip format, it is suitable for surface mount technology (SMT) with a height of just 1.25 mm, facilitating its integration into compact electronic circuits. This part is also RoHS compliant, featuring a lead-free and REACH compliant design with a terminal finish of Matte Tin (Sn) – with Nickel (Ni) barrier, underlining its suitability for environmentally conscious applications.

Industry Applications for GRM21BR71H104KA01L

Some potential use cases that a design and engineering team may want to consider might include:

  • Education and Research: Due to its general-purpose nature, the GRM21BR71H104KA01L might be found in educational and research settings where various circuits are prototyped and studied. Its stable capacitance over a wide temperature range makes it ideal for experimentation and teaching the principles of electronics.
  • Consumer Electronics: Potentially used in a variety of consumer electronic devices, such as smartphones, tablets, and personal computers, where stable capacitance in a compact form factor is crucial for the efficient functioning of the device.
  • Automotive Industry: The wide operating temperature range and tolerance of the GRM21BR71H104KA01L may suit it for use in automotive electronics, including in-vehicle infotainment systems, navigational aids, and safety systems, where reliability is paramount.
  • Renewable Energy Systems: With the push towards greener technologies, this capacitor could be suitable for applications in solar inverters or wind turbine controls, where durability and performance across a range of environmental conditions are required.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is a global leader in the design, manufacture, and supply of advanced electronic materials, leading-edge electronic components, and multi-functional, high-density modules. The company is widely recognized for its innovation in the field of Ceramics Capacitors, including capacitors like the GRM21BR71H104KA01L. Murata’s ceramic capacitors are designed for a wide range of applications, from general-purpose to specialized needs, featuring high reliability, durability, and the ability to work under a broad spectrum of conditions. Their products find use across various industries, underscoring Murata’s commitment to supporting the development of the latest technological advancements.

Where to Find GRM21BR71H104KA01L by Murata Manufacturing Co Ltd

For those looking to purchase the GRM21BR71H104KA01L capacitor, we recommend conducting research on our site findchips.com. There, you can find the most current stock levels and pricing from various distributors. To explore alternate parts offered by Murata Manufacturing Co Ltd or other manufacturers, visit Ceramic Capacitors section. Historically, this part has been available from distributors such as Farnell, element14 Asia-Pacific, Component Electronics, Inc, and Chip 1 Exchange, though stock levels and availability may vary. Visiting findchips.com will ensure the most accurate and up-to-date information.

Compare pricing for GRM21BR71H104KA01L and other Ceramic Capacitors / Capacitors at findchips.com