Overview of GRM21BR72A474KA73L by Murata Manufacturing Co Ltd.
The GRM21BR72A474KA73L is a Ceramic Capacitor manufactured by Murata Manufacturing Co Ltd, designed for high-reliability applications requiring a stable capacitance over a wide temperature range. It is a multilayer ceramic capacitor (MLCC) with a capacitance value of 0.47μF and a rated voltage of 100V. The capacitance tolerance is ±10%, utilizing an X7R dielectric characteristic, which provides a temperature stability within a ±15% change over a temperature range of -55°C to +125°C. This part is packaged in a 0805 [2012 Metric] chip format, making it suitable for surface mount technology (SMT) installations.
The GRM21BR72A474KA73L complies with RoHS standards, ensuring it meets global regulatory requirements for hazardous substances. With dimensions of 2mm x 1.25mm x 1.25mm (LxWxH), it features a rectangular package shape with a wraparound terminal shape for reliable electrical connections. Its terminals are finished with matte tin (Sn) over a nickel (Ni) barrier, which enhances solderability and long-term attachment integrity. This part is actively produced and RoHS code compliant, highlighting Murata’s commitment to manufacturing long-life electronic components that adhere to environmental standards.
Industry Applications for GRM21BR72A474KA73L
The GRM21BR72A474KA73L, with its stable capacitance in varying thermal environments and robust physical structure, is well-suited to a broad range of industry applications. Below are potential use cases that could benefit from this capacitor’s specifications. It is essential to note these applications are conceptual/illustrative and should be verified by engineering and design teams for specific standards and requirements.
- Consumer Electronics: This capacitor could be used in the power supply circuits of various consumer electronics where stability over temperature is crucial, such as in laptops, smartphones, and tablets. Its small footprint and reliable performance under temperature variations make it ideal for compact, high-density PCB designs.
- Industrial Equipment: The GRM21BR72A474KA73L might find applications in industrial control systems and automation equipment. Its high voltage rating and stability in harsh thermal conditions make it suitable for power management functions in these environments.
- Education and Research: Specified as a potential application by findchips.com, this capacitor is appropriate for laboratory equipment and experimental setups in educational institutions and research facilities. Its consistent performance contributes to the reliability of measurements and experiments where electrical noise and temperature variances could affect outcomes.
- Telecommunications: Communication devices and infrastructure, such as routers, switches, and base stations, could benefit from the use of this capacitor in power supply circuits and signal path applications, where its temperature coefficient and capacity stability are advantageous for maintaining signal integrity across various operating conditions.
Note: These potential industry applications require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a global leader in the design and manufacture of electronic components, particularly known for its extensive range of capacitors, including Ceramic Capacitors. Murata’s capacitors are celebrated for their reliability, performance, and innovation. The GRM21BR72A474KA73L is part of Murata’s GRM series, which encompasses a wide variety of capacitors designed to meet the needs of virtually any electronic device. Murata consistently invests in research and development, ensuring that their products remain at the forefront of technology, meeting the evolving demands of the electronics industry. Their ceramic capacitors, in particular, are designed to offer a blend of high performance, compact design, and stability, making them suitable for a myriad application across consumer, industrial, and telecommunications sectors.
Where to Find GRM21BR72A474KA73L by Murata Manufacturing Co Ltd
To find the GRM21BR72A474KA73L for your application, it is recommended to conduct your search on findchips.com. This platform provides comprehensive inventory listings and pricing from various distributors. Interested parties can find information on availability and compare options from distributors such as New Advantage Corporation, Chip Stock, Avnet Asia, and Mouser Electronics, among others. It is crucial to visit findchips.com directly to get real-time stock levels, current pricing, and other options for Ceramic Capacitors. This ensures the procurement of the GRM21BR72A474KA73L from Murata Manufacturing Co Ltd or alternative options that best suit your application and budget requirements.