GRM3195C1H103JA01D by Murata Manufacturing Co Ltd

Overview of GRM3195C1H103JA01D by Murata Manufacturing Co Ltd.

The GRM3195C1H103JA01D by Murata Manufacturing Co Ltd is characterized as a multilayer ceramic capacitor with a capacitance of 0.01 µF and a voltage rating of 50 V. This component upholds a ±5% tolerance and utilizes a C0G (NP0) dielectric material. It is designed in a 1206 [3216 Metric] package, commonly used in surface mount technology. Dimensions for this chip are 3.2 mm in length, 1.6 mm in width, and a height of 0.85 mm, making it a practical choice for compact electronic circuits.

Notable for its highly stable C0G (NP0) temperature coefficient of 30 ppm/°C, the GRM3195C1H103JA01D operates efficiently across a temperature range of -55º to +125ºC. The capacitor’s terminals are finished with Matte Tin (Sn) – with a Nickel (Ni) barrier, and it is packaged on a 7-inch reel in paper tape. This part meets several crucial compliance criteria including Pb-free, RoHS, REACH compliant, indicating its suitability for global markets under ECCN Code: EAR99 and HTS Code: 8532.24.00.20.

Industry Applications for GRM3195C1H103JA01D

The GRM3195C1H103JA01D by Murata Manufacturing is a versatile component with potential applications across various industries. Given its high-performance specifications and compliance with numerous ecological and safety standards, this component could be beneficial in the following sectors:

  • Consumer Electronics: It could potentially be used in devices such as smartphones, tablets, and other personal electronics where stability and reliability over a broad temperature range are necessary.
  • Telecommunications: The robust temperature coefficient and stable dielectric characteristics might make this capacitor ideal for telecommunications equipment, including base stations and satellite communications, where precise, reliable performance is critical.
  • Automotive: Although this specific model does not list automotive standards compliance like AEC-Q100, the high temperature operation and small size could allow for its use in non-critical consumer-grade automotive applications, subject to further validation by automotive engineers.
  • Computing and Data Storage: Employed possibly in computing hardware such as servers and storage devices that require durable components capable of withstanding variable temperatures without affecting performance.
  • Electronic Manufacturing: As a general-purpose component with SMT packing, it can be utilized extensively in the manufacturing of printed circuit boards used in various electronic products.

Note that these potential industry applications are only illustrative and require analysis and verification by engineering and design teams to assure compliance with industry standards and specific application requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is a leading innovator and manufacturer in the electronics and Ceramic Capacitors domain. The company specializes in creating high-quality, reliable electronic components indispensable in modern electronic devices. GRM3195C1H103JA01D is a testament to Murata’s commitment to high standards and innovation, showcasing attributes such as precision, durability, and compliance with global environmental norms that are typical of Murata’s products.

Murata prominently manufactures a broad range of ceramic capacitors, often favored for their thermal and frequency stability. Their products are highly sought after in diverse industrial applications, from consumer electronics, through automotive and healthcare, to cutting-edge telecommunications and aerospace technologies.

Where to Find GRM3195C1H103JA01D by Murata Manufacturing Co Ltd

To purchase or inquire about the availability of the GRM3195C1H103JA01D, prospective buyers are recommended to utilize platforms like FindChips.com. This site offers a comprehensive view of distribution channels, allowing users to compare real-time pricing and stock levels from several distributors. Historically, this part has been available at distributors such as Chip1Stop, Avnet Abacus, TME, and DigiKey, to name a few. However, current availability and best pricing options can be most accurately checked on findchips.com.

Compare pricing for GRM3195C1H103JA01D and other ceramic capacitors / capacitors at findchips.com