Overview of GRM3195C2A103JA01D by Murata Manufacturing Co Ltd.
The GRM3195C2A103JA01D is a ceramic capacitor designed for general-purpose applications, featuring a capacitance value of 0.01 µF and a maximum rated voltage of 100 V. This multilayer ceramic capacitor (MLCC) is encapsulated in a compact 1206 package, which measures 3.2 mm by 1.6 mm and has a height of 0.85 mm. A notable characteristic of this capacitor is its temperature coefficient of C0G (class 1 dielectric), which offers a low variation in capacitance with temperature—specifically, a change rate of 30 ppm/°C. The component has an operating temperature range of -55ºC to +125ºC, making it suitable for diverse environmental conditions.
In addition to its robust specifications, the GRM3195C2A103JA01D is compliant with RoHS directives and is lead-free, making it an environmentally responsible choice. The component is supplied in a 7-inch reel/paper tape, facilitating automated assembly processes in manufacturing settings. As of the current writing, the factory lead time for this part is 10 weeks, allowing for better planning in production schedules.
Industry Applications for GRM3195C2A103JA01D
The GRM3195C2A103JA01D could find application across various industries due to its reliability and specifications. Below are some potential use cases:
- Internet of Things (IoT): This capacitor might be utilized in IoT devices that require stable performance in varying environmental conditions. Devices such as smart sensors or connected appliances may benefit from the low dielectric loss and high reliability of this component.
- Consumer Electronics: It could potentially play a role in consumer electronics, including smartphones and tablets, where space is at a premium, and performance reliability is critical. The compact 1206 size makes it ideal for densely packed circuit boards.
- Aerospace and Defense: The GRM3195C2A103JA01D might be suitable for applications in aerospace technology where temperature stability is paramount. Components like navigation systems or communication devices in aircraft may leverage the capacitor’s wide operating temperature range.
- Telecommunications: This capacitor might also be used in telecommunications equipment to help stabilize voltage and filter signals, ensuring reliable communication services. It could potentially be found in devices such as routers and switches.
- Medical Imaging: If applicable medical standards are referenced, this part could be utilized in imaging devices requiring precise signal filtering, enhancing the overall performance of diagnostic equipment.
It is important to note that these potential industry applications are only conceptual and illustrative. Thorough analysis and verification by engineering and design teams are essential for adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design and manufacturing of electronic components, particularly in the realm of capacitors, including ceramic capacitors. The company is recognized for its innovative technologies and high-quality products, such as the GRM3195C2A103JA01D. Murata’s extensive portfolio includes similar parts that cater to various specifications and applications, offering engineers reliable choices for their designs. The company emphasizes environmental compliance as reflected in RoHS and other certifications, promoting sustainability in their production processes.
Research Price and Stock for GRM3195C2A103JA01D by Murata Manufacturing Co Ltd on Findchips.com
For those looking to acquire the GRM3195C2A103JA01D, it is advisable to check stock levels and current pricing on Findchips.com. This resource provides up-to-date information on availability and comparative pricing for this part. Historically, the part has been available through distributors such as:
- Chip One Stop
- Avnet Abacus
- Mouser Electronics
- DigiKey
It is important to verify current stock levels, as availability may vary. Additionally, Findchips can be used to explore alternative options within the Ceramic Capacitors subcategory that might be offered by Murata or other manufacturers.