Overview of GRM31BR72J103KW01L by Murata Manufacturing Co Ltd.
The GRM31BR72J103KW01L is a multilayer ceramic capacitor designed primarily for surface mount applications. It has a capacitance of 0.01 µF and is rated for a direct current (DC) voltage of up to 630 V. The capacitor exhibits a tolerance of ±10%, indicating that the actual capacitance may vary within this range.
This part follows the X7R dielectric characteristic, which is well-regarded for its stability over a wide range of temperatures and voltages. Specifically, the temperature coefficient is specified at 15% ppm/°C, which makes it suitable for applications where capacitive values need to be maintained over varying operating conditions. The physical dimensions of the GRM31BR72J103KW01L are consistent with a 1206 package size (3.2 mm x 1.6 mm x 1.25 mm), a common choice for compact electronic assemblies.
Manufactured by Murata Manufacturing Co Ltd., a leader in the production of passive components, this capacitor is part of the GRM series. It is RoHS compliant and has a Pb-free code, indicating that it adheres to environmental regulations regarding hazardous materials. The product’s lifecycle is active, and it can potentially be utilized in various demanding applications due to its robust specifications.
Industry Applications for GRM31BR72J103KW01L
The GRM31BR72J103KW01L ceramic capacitor might have a wide array of industry applications due to its electrical characteristics and form factor. Some potential areas of application include:
- Internet of Things (IoT): Devices that constitute IoT networks often require capacitors that can stabilize power supplies and reduce voltage ripple. For example, smart home devices and wearables might benefit from the stable performance characteristics of the GRM31BR72J103KW01L, particularly in maintaining signal integrity during transmission.
- Telecommunications: Equipment such as routers, switches, and modems could utilize this capacitor for decoupling applications that require reliability under varying voltage loads. The capacitor’s high voltage rating and low capacitance might help filter high-frequency noise in communication signals.
- Consumer Electronics: Various consumer electronic devices, such as televisions and audio systems, might potentially use this capacitor in power supply circuits or audio filtering applications. The X7R dielectric makes it suitable for maintaining performance across typical operating temperatures.
- Automotive Electronics: If compliant with relevant automotive industry standards, the GRM31BR72J103KW01L could be utilized in electronic control units (ECUs) or infotainment systems. Its ability to handle high voltage might support applications where transient voltage protection is necessary.
- Robotics and Drones: In robotics and drone technology, where size and weight are critical, this component could be used in power management systems for efficient energy delivery and stabilization of circuits.
It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct a thorough analysis and verification to ensure adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a leading manufacturer of advanced electronic components, focusing on passive components such as capacitors and inductors. With a strong emphasis on innovation and quality, Murata has developed an extensive range of products to meet the needs of various industries, including telecommunications, automotive, and consumer electronics.
Particularly in the realm of ceramic capacitors, Murata offers several series that cater to different voltage ratings, capacitance values, and package sizes. The GRM31BR72J103KW01L is one such product, and its multilayer structure allows for a compact design without compromising electrical performance. Other similar parts in their portfolio might include various capacitance values and voltage ratings, all adhering to strict quality and performance standards.
Research Price and Stock for GRM31BR72J103KW01L by Murata Manufacturing Co Ltd on Findchips.com
For those interested in acquiring the GRM31BR72J103KW01L, it is recommended to research current stock levels and pricing on Findchips.com. By visiting this link, you can explore various distributors that may currently have the part available, along with alternative ceramic capacitors listed under the Ceramic Capacitors subcategory, including other offerings from Murata Manufacturing Co Ltd.
Historically, this part has been available from distributors such as:
- Win Source Electronics
- DigiKey
- Mouser Electronics
- Arrow Electronics
While these distributors have previously stocked the GRM31BR72J103KW01L, it is essential to check Findchips for the most up-to-date information on availability and pricing.