GRM31BR73A102KW01L by Murata Manufacturing Co Ltd

Overview of GRM31BR73A102KW01L by Murata Manufacturing Co Ltd.

The GRM31BR73A102KW01L by Murata Manufacturing Co Ltd is a multilayer ceramic capacitor, with a 1000 V rated DC voltage and a capacitance of 1000 pF. This capacitor boasts a ±10% tolerance and operates under the X7R dielectric characteristic, which makes it suitable for applications with a temperature coefficient of 15% ppm/°C. It is designed to be surface mounted, making it ideal for compact electronic assemblies. Its size code is 1206, which translates to a rectangular package of 3.2 mm in length, 1.6 mm in width, and 1.25 mm in height. This part is RoHS compliant, ensuring it meets specific environmental standards regarding the restriction of hazardous substances.

Murata’s GRM31BR73A102KW01L operates within a temperature range of -55°C to +125°C, making it robust for various operating environments. It features a multilayer construction and utilizes ceramic as the dielectric material. The part is also characterized by a terminal finish of matte tin with a nickel barrier, which enhances its solderability and resistance to oxidation. Given its high voltage rating and stability over a broad temperature range, this component is versatile for a range of electrical applications that require reliable capacitance and minimal physical footprint.

Industry Applications for GRM31BR73A102KW01L

The GRM31BR73A102KW01L ceramic capacitor could potentially be used in various industries due to its electrical characteristics and physical durability. Below are some industries where it could be particularly relevant:

  • Consumer Electronics: In the consumer electronics sector, this capacitor could potentially be used in the power supply circuits of devices such as laptops, smartphones, and tablets where stable voltage and minimal footprint are critical. Its high durability and temperature stability might also be crucial for devices operating under a range of environmental conditions.
  • Telecommunications: For telecommunications infrastructure, such as base stations and networking gear, the stability provided by the X7R dielectric characteristic under varying temperatures can be essential. High voltage handling could be particularly beneficial in power management applications.
  • Computing and Data Storage: Servers and storage systems require capacitors that offer reliable performance over a wide range of operating conditions. The compact size and stability of GRM31BR73A102KW01L could make it suitable for use in these systems to help manage power effectively.
  • Aerospace and Defense: The robust temperature range and high voltage capability might potentially make this capacitor suitable for aerospace and defense applications, though specific use would need verification for adherence to industry-specific standards like MIL-spec if applicable.

Note that these potential industry applications are conceptual and would require analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is a premier global manufacturer of electronic components, notably capacitors. Within the capacitors market, Murata is recognized for its extensive range of high-quality ceramic capacitors, including the GRM31BR73A102KW01L and similar components. These capacitors are designed to meet the needs of various applications in terms of size, capacitance, voltage rating, and environmental compliance. Murata capacitors are widely used across industries for their reliability and performance, solidifying the company’s reputation in the electronic component manufacturing sector.

Where to Find GRM31BR73A102KW01L by Murata Manufacturing Co Ltd

To source the GRM31BR73A102KW01L capacitors, visit findchips.com. This site can help you verify stock availability and pricing from multiple distributors. Historically, this part has been available from distributors like New Advantage Corporation, DigiKey, Mouser Electronics, and Future Electronics. To explore alternative parts or other capacitors offered by Murata Manufacturing Co Ltd, utilize the Ceramic Capacitors link on findchips.com. Remember, the availability of parts can vary, so checking the most current data on findchips.com will give you up-to-date information.

Compare pricing for GRM31BR73A102KW01L and other Ceramic Capacitors / Capacitors at findchips.com