Overview of GRM31BR73A472KW01L by Murata Manufacturing Co Ltd.
The GRM31BR73A472KW01L is a multilayer ceramic capacitor (MLCC) with a capacitance of 4700 pF and a rated DC voltage of 1000V. This ceramic capacitor is engineered to operate within a wide temperature range, from -55°C to 125°C, which makes it highly versatile in various temperature conditions. The component features a ±10% tolerance and adopts the X7R dielectric characteristic, known for its stability across a temperature range, with a temperature coefficient of 15% ppm/°C. The part is packaged in a 1206 [3216 metric] size, making it suitable for surface-mount technology (SMT).
Murata Manufacturing Co Ltd, the producer of this component, is renowned for its high-quality products and innovation in the ceramic capacitor market. The GRM31BR73A472KW01L is compliant with several critical industry standards, including RoHS, REACH, and JEDEC (JESD-609 Code e3). This part is actively produced by Murata and comes with a standard factory lead time of 16 weeks as of the current writing.
Industry Applications for GRM31BR73A472KW01L
The GRM31BR73A472KW01L due to its robust specifications and broad operational temperature range, could potentially be beneficial in various industry applications. The possible suitability of this part in different sectors hinges significantly on its operational characteristics. Here are some industries where the GRM31BR73A472KW01L might find utility:
- Telecommunications: This sector often requires components that can maintain performance under varying environmental conditions which the GRM31BR73A472KW01L’s temperature capabilities and stability could potentially cater to.
- Consumer Electronics: Devices like smartphones and tablets could hypothetically use such capacitors for managing power supply fluctuations, given their small size and surface-mount compatibility.
- Industrial Automation: In automated machinery that operates under stringent conditions, the robust temperature range and high voltage rating of this ceramic capacitor might potentially be crucial for long-term reliability and performance.
- Computing and Data Storage: For computing hardware that requires stable voltage under various operational temperatures, such as servers or storage units, the GRM31BR73A472KW01L could presumably be a suitable choice.
It’s important to note that these potential industry applications are only hypothetical and need analysis and verification by engineering and design teams to ensure compliance with specific standards and requirements for each application.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a global leader in the design and manufacture of electronic components, particularly known for its advanced range of ceramic capacitors. The company plays a pivotal role in advancing this product category, consistently developing capacitors that push the limits in terms of reliability, efficiency, and miniaturization. Murata’s capacitors, including the GRM31BR73A472KW01L, are widely recognized for their precision, performance, and durability, making them favorable across diverse electronic sectors. By fostering innovation and stringent quality controls, Murata ensures that their capacitors, especially those in the GRM series, meet the evolving needs of modern electronic applications.
Where to Find GRM31BR73A472KW01L by Murata Manufacturing Co Ltd
To locate and purchase the GRM31BR73A472KW01L, potential buyers should consider using resources like findchips.com. The website provides a comprehensive overview of stock levels, pricing, and availability from a variety of distributors. As per historical data, this part has been available from distributors such as Chip1Stop, TTI, Mouser Electronics, and DigiKey. However, to get the most current data on availability and pricing, it’s advised to check directly on findchips.com. Additionally, through this platform, users can compare the GRM31BR73A472KW01L with other ceramic capacitors offered by Murata or other manufacturers to ensure the best selection for specific applications.