Overview of GRM31CC80G227ME11L by Murata Manufacturing Co Ltd.
The GRM31CC80G227ME11L is a Ceramic Capacitor designed with a multi-layer structure and coated in a rectangular chip package. This particular model, crafted by Murata Manufacturing Co Ltd, offers a capacitance of 220µF, operates at a rated voltage of 4V, and complies with the 1206 SMT (Surface Mount Technology) standard, making it a compact solution for various electronic circuits. The part is also designed in compliance with RoHS (Restriction of Hazardous Substances), further conforming to current standards for environmental sustainability.
With its broad operating temperature range from -55°C to 105°C, the GRM31CC80G227ME11L provides reliability in diverse conditions. The capacitor features a ceramic dielectric material and comes with a negative and positive tolerance of 20%, highlighting its flexibility in performance. Its surface mount design aids in efficient assembly and miniaturization of PCBs (Printed Circuit Boards), while the X6S temperature coefficient and 22% ppm/°C ensure stability under temperature variations.
The electrode terminals are finished with a matte tin over a nickel barrier, catering to the high standard industry expectations for solderability and longevity. Its packaging method is tape and reel, embossed 7 inches, facilitating automated manufacturing processes.
Industry Applications for GRM31CC80G227ME11L
The GRM31CC80G227ME11L’s attributes make it suitable for a wide array of applications across different sectors. Its high capacitance and small size pair well for industries focusing on miniaturization and efficiency. It is important to note that these application suggestions are conceptual and should be verified for specific use cases by professional engineering teams.
- Education and Research: In academic settings, such capacitors might feasibly be used in instructional laboratory equipment or in experimental setups designed for electronics research. The wide temperature range and high capacitance values support experiments in variable environmental conditions.
- Consumer Electronics: Potentially, this component could be found in portable electronic devices where space is at a premium and efficiency is paramount. Its properties could support device power management circuits or embedded audio systems, enhancing overall performance and reliability.
- Telecommunications: These capacitors might be potentially applied in communications equipment such as transceivers, base stations, or networking devices where stability and reliability are critical. Their temperature tolerance and compactness could make them suitable for densely packed circuit designs that operate in variable environments.
- Industrial Applications: In automated control systems, sensors, and actuators, the GRM31CC80G227ME11L could potentially offer the reliability and performance needed. The high capacitance and robust design support stable operation over a range of industrial conditions.
It is imperative to conduct detailed analysis and verification by engineering and design teams to ensure compliance with industry standards and application requirements before selecting this capacitor or similar components for any detailed use cases.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is recognized globally as a pioneer in the world of electronic components, especially in the area of capacitors. Their extensive range, including Ceramic Capacitors, stands out for innovation, quality, and reliability.
Among their diverse portfolio, the GRM31CC80G227ME11L is an illustration of their commitment to developing capacitors that meet stringent quality standards and versatile application requirements. Murata’s capacitors are designed for a broad spectrum of applications, reflecting the company’s expertise in material science, electrochemical, and firmware engineering.
Where to Find GRM31CC80G227ME11L by Murata Manufacturing Co Ltd
For those interested in obtaining the GRM31CC80G227ME11L or exploring further details about its specifications and availability, it is recommended to visit findchips.com. Here, individuals can compare current stock levels, pricing, and even find suitable alternatives in the category of Ceramic Capacitors.
Historically, the part has been available through various distributors including Chip1Stop, Avnet Abacus, Rutron’s, TME, and others like TTI, Quest Components, Verical, Future Electronics, Arrow Electronics, Mouser Electronics, Avnet Americas, Digi-Key, and Newark. To ensure the most current availability and pricing information, prospective buyers are encouraged to consult findchips.com directly.