GRM31CC81E226KE11L by Murata Manufacturing Co Ltd

Overview of GRM31CC81E226KE11L by Murata Manufacturing Co Ltd.

The GRM31CC81E226KE11L is a Ceramic Capacitor manufactured by Murata Manufacturing Co Ltd, designed for a variety of applications requiring high capacitor values in small form factors. With a capacitance of 22µF, a voltage rating of 25V, and a 1206 package size, this Multilayer Ceramic Capacitor (MLCC) is RoHS compliant, ensuring that it meets current environmental standards. Its specifications include a ±10% tolerance, operating temperature range from -55°C to +105°C, and a temperature coefficient of 22% ppm/°C. This component is surface mountable, facilitating easy integration into a wide range of electronic assemblies.

The GRM31CC81E226KE11L boasts a robust design, characterized by its rectangular package shape, matte tin (Sn) terminal finish with a nickel (Ni) barrier, which enhances solderability and resistance to soldering heat. It is suitable for applications requiring a high level of reliability and performance stability, particularly in environmental conditions that may include high temperatures and fluctuations. Additionally, being classified under EAR99 and having a Reach compliance code of compliant, it meets the necessary export compliance and safety standards, marking it as an ideal choice for international projects.

Industry Applications for GRM31CC81E226KE11L

The versatile nature of GRM31CC81E226KE11L allows it to be suited for a wide array of industry applications. Notably, its high capacitance and compact footprint make it a beneficial component within sectors such as consumer electronics, energy management, and education and research. It is important to note that the following industry applications are conceptual and require detailed analysis by engineering and design teams to ensure compliance with specific requirements and standards.

  • Consumer Electronics: Its small size and high capacitance value make the GRM31CC81E226KE11L potentially ideal for use in portable electronics such as smartphones, tablets, and laptops where space is limited and high performance is required.
  • Power Supply Modules: It might find applications in power management modules due to its ability to withstand significant temperature variations and provide stable electrical characteristics, critical for ensuring the reliability of power supply circuits.
  • Industrial Automation: In an industrial setting, the GRM31CC81E226KE11L could possibly be used for control systems and automation technology, benefiting from its robust design and reliable performance under a wide range of operating conditions.
  • Education and Research: Identified as a possible application area, its usage in educational settings and research projects might involve experimental circuits and prototypes owing to the capacitor’s versatility and the value it offers in terms of performance and reliability.

Note that these potential industry applications are illustrative and application-specific selections should be verified for adherence to industry standards and specific use case requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is at the forefront of the electronic component industry, particularly known for its advanced production of Capacitors, including Ceramic Capacitors. Murata’s extensive range of capacitor products exhibits a commitment to innovation, quality, and performance. The GRM31CC81E226KE11L is part of Murata’s GRM series, which represents their proficiency in producing high-quality MLCCs. These components are tailored to meet diverse needs across a multitude of applications, from consumer electronics to industrial equipment. Murata’s dedication to research and development, alongside a deep understanding of the need for sustainable and environmentally friendly products, positions it as a leader in the electronic components sector.

Where to Find GRM31CC81E226KE11L by Murata Manufacturing Co Ltd

For those looking to acquire the GRM31CC81E226KE11L, findchips.com offers a comprehensive platform to compare current stock levels and pricing from various distributors. It is a valuable resource for procurement specialists and engineers alike, providing up-to-date information on availability. Historically, this part has been available from distributors such as Avnet Asia, Mouser Electronics, DigiKey, and Newark, among others. However, for the most current availability and competitive pricing information, checking findchips.com is recommended. Furthermore, for those seeking alternatives or similar parts manufactured by Murata or other vendors, the site’s extensive database on Ceramic Capacitors will prove immensely useful.

Compare pricing for GRM31CC81E226KE11L and other Ceramic Capacitors / Capacitors at findchips.com