GRM31CD80J107MEA8K by Murata Manufacturing Co Ltd

Overview of GRM31CD80J107MEA8K by Murata Manufacturing Co Ltd.

The GRM31CD80J107MEA8K is a multilayer ceramic capacitor (MLCC) designed for surface mount applications on a 1206 chip. This component features a capacitance of 100 µF with a rated DC voltage of 6.3V. The tolerance levels are set at ±20%, and the temperature characteristics are defined by the X6T category, allowing for a temperature coefficient of -33/+22% ppm/°C. Designed by Murata Manufacturing Co Ltd, this capacitor’s robust make-up includes a ceramic dielectric material and a matte tin (Sn) terminal finish with a nickel (Ni) barrier, enhancing its reliability and performance under varied environmental conditions.

The presence of a rectangular package that conforms to a 1206 size code (3.2 mm x 1.6 mm x 1.6 mm) makes it suitable for compact designs, while compliance with RoHS and REACH ensures adherence to current environmental standards. The product’s life cycle is active, underlined by its accompaniment with industry-standard certifications such as ECCN Code EAR99 and a JESD-609 Code of e3, indicating lead-free components.

The part also comes with a factory lead time of 10 weeks, as of current writing, showing availability and production responsiveness from Murata Electronics.

Industry Applications for GRM31CD80J107MEA8K

The diverse specifications and solid performance of the GRM31CD80J107MEA8K make it potentially well-suited for a variety of applications across multiple industries. While definitive utility would depend on specific engineering and design considerations, here are some sectors where such components could be theoretically useful:

  • Consumer Electronics: The capacitor could potentially be used in devices requiring significant energy storage and delivery without compromising space, like smartphones, tablets, or wearables. Its compact size and significant capacitance are valuable for powering these sophisticated, compact devices.
  • Computing and Data Storage: Servers and storage devices that need stable voltage regulation and tolerance could use these capacitors. The operating temperature range and reliability might make it a suitable choice for such high-demand environments.
  • Telecommunications: Communication equipment, which demands consistent performance over varying temperatures, might incorporate these capacitors. The specific temperature coefficient ensures reliability in devices exposed to fluctuating climates.
  • Industrial Automation: In automation and control systems, where sturdy and reliable components are crucial for long-term, sustainable operations, this capacitor type may play a critical role.
  • Automotive: While the specific automotive application would require more thorough standards compliance checks and validations, components like GRM31CD80J107MEA8K could theoretically find use in non-critical systems within vehicles, like infotainment systems, given its robust build and compact size.

Note: These potential industry applications are merely illustrative and require thorough analysis and verification by engineering and design teams to ensure they meet all requisite standards and specific application requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company is renowned for its innovation in the Fixed Capacitors category, including parts like GRM31CD80J107MEA8K, and its contribution to electronic solutions that enhance the functionality and performance of electronic products. Murata’s capacitors are widely acclaimed for their quality, reliability, and state-of-the-art designs tailored to meet the demanding requirements of a plethora of electronic applications.

Where to Find GRM31CD80J107MEA8K by Murata Manufacturing Co Ltd

To purchase GRM31CD80J107MEA8K, it is recommended to research on findchips.com, where the current stock levels and pricing from various distributors can be compared effectively. Predominantly, the part has been available through distributors like TME, TTI, and Future Electronics among others. However, for the most accurate and up-to-date information regarding availability and pricing, visiting findchips.com is advisable. Additionally, those looking for alternatives or similar components offered by Murata Manufacturing Co Ltd or other manufacturers can refer to the Fixed Capacitors section.

Compare pricing for GRM31CD80J107MEA8K and other Fixed Capacitors at findchips.com