Overview of GRM31CR60J107KE39L by Murata Manufacturing Co Ltd.
The GRM31CR60J107KE39L is a Multilayer Ceramic Capacitor (MLCC) characterized by its large capacitance value of 100 microfarads (µF), a rated voltage of 6.3 volts, and a temperature coefficient type X5R within a 1206 package size. This surface mount device is designed to provide stability and high efficiency in circuit designs, which is a testament to Murata Manufacturing Co Ltd’s expertise in crafting high-quality components. The capacitor is RoHS compliant, ensuring that it meets global environmental standards by being free from specific hazardous materials. Its X5R dielectric material is suitable for operations over a -55°C to +85°C temperature range, making it versatile for various applications. Additionally, this capacitor showcases a ±10% tolerance in capacitance, lead-free terminations with a Matte Tin (Sn) – Nickel (Ni) barrier, and is compliant with the JEDEC JESD-609 Code: e3 standard for environmental and reliability consideration.
Industry Applications for GRM31CR60J107KE39L
The versatility and specification of the GRM31CR60J107KE39L lend itself to a broad spectrum of industry applications. While this list is not exhaustive, some illustrative domains include:
- Education and Research: Educational lab kits and research projects often require components that are reliable and offer stable performance under varied environmental conditions. The GRM31CR60J107KE39L, with its wide operating temperature range and stable capacitance, is suitable for experimental setups, especially in research areas focusing on electronic circuit design and energy storage.
- Industrial Automation: The robustness of the GRM31CR60J107KE39L makes it a viable choice for automation systems that demand durable components able to withstand harsh industrial environments. Its efficiency and reliability can contribute to the smooth operation of control systems, sensors, and actuators.
- Electronic Manufacturing: This capacitor can be integrated into a myriad of electronic products such as power supplies, LED modules, and IoT devices. Its high capacitance and small footprint make it ideal for compact, energy-efficient designs that are typical in modern consumer electronics and industrial equipment.
Note: The aforementioned potential applications are conceptual illustrations and should be subjected to thorough analysis and verification by engineering and design teams specific to the project requirement.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is an industry leader recognized for its innovative contributions in the field of electronic components, particularly in the production of capacitors. Within the realm of Ceramic Capacitors, Murata offers a diverse line of products designed to meet the rigorous standards of various applications, exemplified by parts like the GRM31CR60J107KE39L. Murata’s commitment to quality, reliability, and environmental sustainability has established them as a preferred manufacturer for engineers and procurement specialists worldwide. Their MLCCs are highly regarded for their electrical characteristics, including those with specific requirements for temperature stability, voltage range, and capacitance, making them suitable for both general purpose and specialized applications.
Where to Find GRM31CR60J107KE39L by Murata Manufacturing Co Ltd
When looking to source the GRM31CR60J107KE39L, it’s critical to have access to up-to-date inventory and pricing from reputable distributors. For this purpose, findchips.com is an invaluable resource. Through findchips.com, buyers can compare real-time availability and pricing for the GRM31CR60J107KE39L across a wide range of distributors. Historically, this part has been available from distributors such as Quest Components, Bristol Electronics, Avnet Americas, and DigiKey. However, to access current stock levels and to explore competitive pricing options, it is recommended to visit the site directly. Additionally, the site can help identify alternate parts within the category of Ceramic Capacitors, potentially offering similar specifications by Murata Manufacturing Co Ltd or other renowned manufacturers.