GRM31CR60J107MEA8L by Murata Manufacturing Co Ltd

Overview of GRM31CR60J107MEA8L by Murata Manufacturing Co Ltd

The GRM31CR60J107MEA8L is a multilayer ceramic capacitor with a capacitance of 100 µF, a rated voltage of 6.3V, and a 1206 chip size. This component, produced by Murata Manufacturing Co. Ltd, is made using ceramic dielectric materials and features a temperature coefficient (TC) of 15%. It conforms to the X5R temperature characteristics specifications, which supports a stable capacitance across varying temperatures between -55 °C and 85 °C.

This device offers a tolerance of ±20% in its capacitance value, making it a versatile option for a variety of applications where such variance is acceptable. Its compliance with RoHS (Restriction of Hazardous Substances) and REACH (Regulation on Registration, Evaluation, Authorisation and Restriction of Chemicals) makes it suitable for global commercial use, particularly in markets that regulate material safety. The capacitor’s surface-mount technology (SMT) design facilitates efficient assembly on printed circuit boards (PCBs), assisting in streamlined manufacturing processes.

Furthermore, the GRM31CR60J107MEA8L is marked ‘Active’ in its lifecycle stage, indicating it is currently being manufactured and supported by Murata, with a factory lead time of 10 weeks as of the current writing. Its packaging method includes taping and reeling in embossed 7-inch reels, suitable for automated assembly processes.

Industry Applications for GRM31CR60J107MEA8L

The Fixed Capacitors like the GRM31CR60J107MEA8L have a broad range of potential applications across various industries. Its electrical characteristics and compliance with several safety and environmental regulations make it a potentially suitable candidate for inclusion in numerous advanced technology systems:

  • Telecommunications: This component could potentially be used in telecommunications equipment where stable capacitance values are necessary over varying temperatures, enhancing signal stability and device reliability.
  • Consumer Electronics: The GRM31CR60J107MEA8L might be integrated into consumer devices such as smartphones, tablets, and laptops, where efficient power management and minimal space utilization are critical.
  • Industrial Automation: In industrial automation systems, capacitors like this one might be used in control systems, helping to manage voltage supply and signal processing efficiently under variable environmental conditions.
  • Computing and Data Storage: Due to its compact size and reliability, this capacitor could potentially serve in servers and storage devices, ensuring consistent performance amidst thermal shifts within large-scale data centers.
  • Robotics and Drones: The robust temperature coefficient and stability of this capacitor might make it suitable for drones and robotics, where components must endure rapidly changing climates and vibrations.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Murata Manufacturing Co Ltd

Murata Manufacturing Co Ltd is a global leader in the design and manufacture of electronic components, especially known for its range of capacitors. Within the sphere of Fixed Capacitors, Murata produces a variety of models, including the GRM31CR60J107MEA8L, enhancing modern electronic solutions with reliable and high-quality components. Murata’s capacitors are integral to electronic devices, attributed to their innovation in material science and component engineering, which resonate across their product lines.

Where to Find GRM31CR60J107MEA8L by Murata Manufacturing Co Ltd

To procure the GRM31CR60J107MEA8L, potential buyers should consider using comprehensive sources like findchips.com. Here, you can not only view updated stock levels and pricing but also compare alternate Fixed Capacitors that may suit varying application needs. Historically, distributors such as DigiKey, Mouser Electronics, Avnet, and Newark have stocked this component, though availability can fluctuate.

Compare pricing for GRM31CR60J107MEA8L and other Fixed Capacitors / Capacitors at findchips.com