Overview of GRM31CR60J157ME11L by Murata Manufacturing Co Ltd.
The GRM31CR60J157ME11L is a Multilayer Ceramic Capacitor that offers a capacitance of 150 µF with a voltage rating of 6.3V. It features a ±20% tolerance and operates with an X5R temperature coefficient. The compact 1206 [3216 Metric] package makes it suitable for surface mounting and contributes to its use in a variety of electronic applications where space and reliability are critical. This capacitor is of the multilayer type, characterized by layers of ceramic material interspersed with metal electrodes, which helps in achieving higher capacitance values in a smaller size.
Furthermore, this part is compliant with RoHS and REACH, indicating it meets the necessary environmental standards, making it suitable for use in various global markets without environmental concerns. It offers an operating temperature range from -55 °C to 85 °C, and its terminals are finished with matte tin over nickel, aligning with industry standards for weldability and corrosion resistance. Manufactured by Murata Manufacturing Co Ltd, a leader in electronic components, this capacitor is noted for its reliability and performance in demanding applications. It is important to note that its life-cycle stage is marked as “Not Recommended” for new designs, suggesting that potential users consult for newer alternatives for new projects.
Industry Applications for GRM31CR60J157ME11L
The GRM31CR60J157ME11L might potentially serve a range of applications across various industries due to its high capacitance and robust temperature specifications. Below are a few industries where this capacitor could potentially be utilized:
- Consumer Electronics: In devices such as smartphones, tablets, and portable gaming devices, where efficient power management and space-saving are crucial, this capacitor might be used in power supply circuits and audio processing units.
- Telecommunications: It could potentially be applied in telecommunications equipment where stability over a broad temperature range and reliability are necessary, including in transceivers and base station components.
- Industrial Automation: In automated production lines that require stable electronic components for consistent operation through fluctuating temperatures, this capacitor might be beneficial in control modules and motor drives.
- Computing and Data Storage: Its use could be ideally suited for power management systems in servers and storage units that require long-term reliability under variable temperature conditions.
- Electronic Manufacturing: As a commonly used component in printed circuit boards, it could assist in the miniaturization of electronic products across multiple applications.
It’s important to emphasize that these industry applications are conceptual scenarios. Engineering and design teams should conduct comprehensive analyses and verify adherence to industry standards and specific application requirements when incorporating this capacitor.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a widely recognized leader in the design and manufacture of electronic components, specifically known for their expertise in the field of capacitors. Murata’s product line includes a variety of capacitor types, but they are particularly distinguished in the market for their range of Ceramic Capacitors. The GRM31CR60J157ME11L is a testament to their commitment to providing components that offer reliability and precision. Murata’s capacitors are integral in various technological solutions, facilitating advancements in a broad array of sectors due to their performance and quality.
Where to Find GRM31CR60J157ME11L by Murata Manufacturing Co Ltd
The capacitor can be researched on findchips.com. This platform allows you to access availability, pricing, and detailed specifications. Historically, distributors like Mouser Electronics, DigiKey, TTI, and Quest Components have stocked this component, though viewers should check current availability on findchips.com. Using this resource, one may also explore alternate parts offered by Murata Manufacturing Co Ltd or other manufacturers within the Ceramic Capacitors category, to ensure selection of the best component for their needs.