Overview of GRM31CR61A107ME05L by Murata Manufacturing Co. Ltd.
The GRM31CR61A107ME05L is a multilayer ceramic capacitor (MLCC) characterized by its 100 µF capacitance, 10V rated voltage, and ±20% tolerance. Encapsulated within a 1206 [3216 metric] package, it features a dielectric material classified as X5R, which specifies a temperature coefficient of 15% ppm/°C, making it suitable for operating across a wide temperature range of -55º to +85ºC. With dimensions of 3.2 mm in length, 1.6 mm in width, and a height of 1.6 mm, this capacitor presents as a compact, surface mountable component suitable for general purpose applications. Manufactured by Murata Manufacturing Co. Ltd., known for their quality electronic components, this part is available in a 7″ reel/plastic tape packing method for automated assembly processes.
Compliance with environmental standards is ensured through its Pb-free and RoHS-compliant designations, indicating the absence of harmful substances in its manufacturing. The part is also REACH compliant, signaling its safety for use in various international markets—a critical consideration for both designers and procurement specialists. Additionally, featuring a JESD-609 Code of e3, the GRM31CR61A107ME05L’s terminal finish comprises matte tin over nickel, offering reliable solderability and shelf-life stability.
Industry Applications for GRM31CR61A107ME05L
While the GRM31CR61A107ME05L is identified as having potential applications in Education and Research, its wide range of features suggests it could be applicable in various other sectors. It is important for engineering and design teams to perform thorough analysis and verification to ensure compliance with industry-specific standards and application requirements. Below are possible industry applications, illustrating the capacitor’s versatility:
- Consumer Electronics: Given its compact size and general-purpose designation, the GRM31CR61A107ME05L could potentially be integrated into devices such as smartphones, tablets, wearables, and other personal electronics where space savings and reliable performance over a range of operating temperatures are critical.
- Industrial Control Systems: The wide temperature range and considerable capacitance value might make this capacitor suitable for smoothing and filtering applications within control circuits of manufacturing and automation equipment.
- Power Supply Units: The GRM31CR61A107ME05L’s characteristics, including its X5R dielectric material and 10V rated voltage, may find utility in bypass and decoupling applications within power supply circuits, contributing to stable operation under varying loads and conditions.
- Telecommunications: In telecom hardware, such as routers and switchgear, this capacitor could possibly help in managing power distribution and signal processing tasks, benefitting from its robust operating temperature range and surface mount design.
Note that these potential industry applications are highly conceptual/illustrative and require detailed analysis by engineering and design teams specific to each case.
About Murata Manufacturing Co. Ltd.
Murata Manufacturing Co. Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company has a long-standing reputation for excellence in the production of ceramic capacitors and is recognized for its technological advancements and innovation. GRM31CR61A107ME05L is part of Murata’s extensive portfolio of ceramic capacitors, which are highly regarded in the industry for their reliability, precision, and performance across a broad spectrum of applications. Murata’s product line encompasses a wide variety of capacitors, including general-purpose, high-accuracy, temperature-compensating, and application-specific capacitors, catering to a diverse range of market needs and technological requirements.
Where to Find GRM31CR61A107ME05L by Murata Manufacturing Co. Ltd
To procure the GRM31CR61A107ME05L capacitor, it’s recommended to utilize platforms like FindChips.com that offer real-time data on stock levels and pricing from various distributors. This approach provides buyers with a comprehensive view of availability and competitive pricing options. Historically, this part has been available from distributors such as Win Source Electronics, Bristol Electronics, Avnet Americas, and Sensible Micro Corporation. To confirm current availability and pricing, as well as to explore alternate Ceramic Capacitors that might be offered by Murata Manufacturing Co. Ltd or other suppliers, potential purchasers should visit FindChips.com.