GRM31CR61A476KE15L by Murata Manufacturing Co Ltd

Overview of GRM31CR61A476KE15L by Murata Manufacturing Co Ltd

The GRM31CR61A476KE15L is a multilayer ceramic capacitor (MLCC) characterized by a capacitance of 47 µF and a voltage rating of 10V. Designed for surface mounting on a 1206 [3216 metric] chip size package, this component adheres to a ±10% tolerance on its capacitance. It is constructed with an X5R dielectric material, which is capable of maintaining a stable capacitance across a temperature range from -55 °C to +85 °C. This temperature characteristic, alongside its 15% temperature coefficient, makes it a versatile choice for various electronic applications.

This particular capacitor series, part of Murata’s extensive portfolio, also meets the compliance for RoHS, indicating absence of hazardous substances, and is REACH compliant. Its terminals are coated with Matte Tin (Sn) over a Nickel (Ni) barrier, enhancing solderability and resistance to corrosion. Packaged typically in tape and reel format for automated assembly processes, it has a factory lead time as of this writing reported to be around 10 weeks. The pivotal features of the GRM31CR61A476KE15L thus include its environmental durability and compliance, making it an appropriate component for sophisticated electronic devices.

Industry Applications for GRM31CR61A476KE15L

The GRM31CR61A476KE15L has potential utility in several advanced electronic fields due to its robust spec profile. Below are some industries where this MLCC might be employed, depending heavily on the specific requirements and validation by engineering teams:

  • Consumer Electronics: Devices such as smartphones, tablets, and other portable electronic devices could possibly employ this capacitor due to its compact size and stability over a range of environmental conditions.
  • Telecommunications: Communication equipment which demands consistent performance across varying temperatures might utilize such components. Its reliable capacitance stability under temperature fluctuations is especially beneficial in outdoor telecom systems.
  • Computing and Data Storage: In data centers and storage systems where environmental control is critical but challenging, the operational temperature range and stability of this capacitor could provide necessary performance reliability.
  • Electronic Manufacturing: This domain that encompasses a broad spectrum of consumer and industrial electronics, where smaller, highly efficient components that meet strict compliance requirements like the GRM31CR61A476KE15L present critical value.

Note: The applications mentioned are conceptual and should be validated by engineering and design teams to ensure compliance with specific industry standards and application requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is a globally recognized leader in the development of electronic components, notably in the realm of Ceramic Capacitors. Their products are known for high quality, reliability, and innovation, particularly visible in their range of multilayer ceramic capacitors (MLCCs). The GRM31CR61A476KE15L and other similarly engineered products reflect Murata’s commitment to providing advanced electronic solutions that cater to a myriad of industries spanning from consumer electronics to industrial applications.

Where to Find GRM31CR61A476KE15L by Murata Manufacturing Co Ltd

To purchase the GRM31CR61A476KE15L, you are encouraged to perform a detailed search on findchips.com. Here you can also look up alternate parts under the category of Ceramic Capacitors from either Murata or other manufacturers. Historically, distributors such as DigiKey, Mouser Electronics, and Future Electronics have stocked this part, but for current availability and best pricing, checking on findchips.com ensures you get the most updated information.

Compare pricing for GRM31CR61A476KE15L and other Ceramic Capacitors at findchips.com