GRM31CR61C476ME44L by Murata Manufacturing Co Ltd

Overview of GRM31CR61C476ME44L by Murata Manufacturing Co Ltd.

The GRM31CR61C476ME44L is a multilayer ceramic capacitor (MLCC) characterized by a 47 µF capacitance, a rated DC voltage of 16V, and is designed to operate within a wide temperature range of -55°C to +85°C. This capacitor falls under the Ceramic Capacitors subcategory, and is constructed using a ceramic dielectric material. It has the size code 1206, which corresponds to a rectangular package measuring 3.2 mm in length, 1.6 mm in width, and 1.6 mm in height.

Significantly, this component is RoHS compliant, and it also meets REACH standards, ensuring compliance with current environmental regulations. It features a surface mount design suitable for automated assembly processes and offers a capacitance tolerance of ±20%. Its temperature characteristic is classified as X5R, indicating a variation of capacitance within ±15% over the temperature range. Moreover, it boasts a high-quality terminal finish of matte tin (Sn) with a nickel (Ni) barrier, enhancing its solderability and overall reliability.

The factory lead time for the GRM31CR61C476ME44L is currently listed as 10 weeks at the time of writing, indicating the manufacturing lead time required from order placement to delivery.

Industry Applications for GRM31CR61C476ME44L

The GRM31CR61C476ME44L, due to its specifications and versatile features, can potentially find applications across various industries requiring reliable capacitors for electronic circuits. Below are examples of industries and potential use cases:

  • Consumer Electronics: This capacitor can potentially be utilized in devices like smartphones, portable media players, and other personal electronic devices. The small size and significant capacitance make it suitable for power supply smoothing or decoupling applications in compact electronics.
  • Telecommunications: In telecommunications equipment where signal integrity is critical, the stable temperature coefficient of X5R could ensure consistent performance under varying environmental conditions.
  • Industrial Automation: This capacitor might be used in control systems, sensors, and actuaries, where durable and reliable components are crucial for the long-term stability and accuracy of industrial processes.
  • Computing and Data Storage: Suitable for use in servers and storage devices, where stable and reliable power delivery helps in reducing data corruption risks and improving overall system reliability.

Note that these potential industry applications are illustrative and require thorough analysis and verification by engineering and design teams to ensure they meet specific requirements and adhere to industry standards.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is a global leader in the design and production of electronic components, particularly known for their Ceramic Capacitors. Their products, including the GRM31CR61C476ME44L, are integral in various high-tech industries due to their reliability and performance. Murata capacitors come in many variations, each tailored to specific needs, such as differing voltage ratings, capacitance values, and temperature stability.

Murata emphasizes innovation and quality in their product lines, continuously advancing the technology of MLCCs and other capacitor types to meet the evolving demands of modern electronics. Capable of manufacturing capacitors with precise specifications and superior performance characteristics, Murata can meet the diverse needs of the electronics industry.

Where to Find GRM31CR61C476ME44L by Murata Manufacturing Co Ltd

Procuring the GRM31CR61C476ME44L can be efficiently pursued through findchips.com. Our site allows you to compare current stock levels and pricing from various distributors. While distributors such as Mouser Electronics, DigiKey, Newark, and Future Electronics have historically stocked this part, availability can fluctuate. Thus, prospective buyers should use findchips.com to get the most up-to-date information.

To explore alternate parts to GRM31CR61C476ME44L or other products offered by Murata or different manufacturers, you can browse our extensive listings under Ceramic Capacitors.

Compare pricing for GRM31CR61C476ME44L and other Ceramic Capacitors / Capacitors at findchips.com