GRM31CR61E106KA12L by Murata Manufacturing Co Ltd

Overview of GRM31CR61E106KA12L by Murata Manufacturing Co Ltd.

The GRM31CR61E106KA12L is a Multilayer Ceramic Capacitor (MLCC) with a capacitance value of 10 μF and a rated DC voltage of 25 V, designed and manufactured by Murata Manufacturing Co Ltd. Crafted with precision, it hosts a chip package of size 1206, making it compact and suitable for surface mount technology (SMT) applications. It operates within an extensive temperature range from -55 °C to +85 °C, demonstrating its resilience across various environmental conditions. The component’s compliance with the X5R temperature characteristic and a temperature coefficient of 15% ppm/°C, alongside its tolerance of ±10%, signifies its robustness in maintaining capacitance stability over a broad temperature spectrum.

This capacitor boasts compliance with essential industry standards and requirements, such as RoHS (Restriction of Hazardous Substances) and Pb-free (Lead-free) codes, ensuring its suitability for environmentally sensitive applications. Its design supports fault-free operation within a wide array of operating temperatures, further accentuated by its nickel (Ni) barrier with a matte tin (Sn) finish on the terminals for enhanced solderability and longevity. Given its status as obsolete, procurement of this component mandates a refined approach, ensuring availability does not hinder technological development or repair of existing systems..

Industry Applications for GRM31CR61E106KA12L

The versatility of the GRM31CR61E106KA12L allows its utilization across a diversified portfolio of industries. While its applications are broad, here are a few sectors where its deployment might prove to be critical. It’s essential to note that these potential applications are conceptual and necessitate further analysis by engineering and design teams to ensure compliance with specific industry standards and application requirements.

  • Consumer Electronics: Its compact size and robust temperature performance could make it a suitable choice for portable devices where space and reliability under varying conditions are crucial. This includes smartphones, tablets, and portable music players, where high-capacity and reliable capacitance are necessary for power management and signal filtering.
  • Industrial Systems: This capacitor could potentially find its application in control systems and industrial equipment that demand stable electrical performance over a broad thermal range. The X5R dielectric material’s capability to operate under extreme conditions makes it ideal for use in sensors, actuators, and HVAC systems in demanding industrial environments.
  • Communications Equipment: With the telecom industry’s push towards more reliable and high-performance infrastructure, components like the GRM31CR61E106KA12L might be leveraged in base stations, routers, and other communication hardware. These applications benefit from the capacitor’s stability and reliability in signal processing and power supply circuits.
  • Education and Research: This sector often involves the development and prototyping of electronic devices and systems. The GRM31CR61E106KA12L’s specifications make it a good candidate for experimental setups and educational kits that require components with reliable performance across various temperature ranges and operational conditions.

These possible uses highlight only a fraction of where the GRM31CR61E106KA12L might be beneficial. Its broad compliance and performance characteristics allow it to be considered for a wide range of applications, underscoring the importance of versatile and reliable components in the design and manufacture of electronic systems.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a leading global manufacturer of electronic components, notably excelling in the development and production of Ceramic Capacitors. With a strong focus on innovation and quality, Murata provides a wide range of capacitor technologies, including the X5R dielectric GRM31CR61E106KA12L, designed to meet the needs of various applications across industries. Their products are known for their reliability, high performance, and the ability to work in harsh environments, making them a preferred choice for engineers and designers worldwide. Murata’s commitment to research and development in the field of electronic materials and components ensures that they remain at the cutting edge of technology, offering solutions that meet the complex and changing needs of the electronics industry.

Where to Find GRM31CR61E106KA12L by Murata Manufacturing Co Ltd

For individuals and organizations looking to procure the GRM31CR61E106KA12L, findchips.com serves as a crucial resource. On findchips.com, users can access up-to-date information regarding stock levels, pricing, and availability from a range of distributors. While this capacitor has historically been available through distributors such as Vyrian, Component Electronics, Inc, Avnet Asia, and DigiKey, inventory levels and availability can fluctuate. Consequently, utilizing findchips.com to verify current conditions is advisable. Furthermore, for those seeking alternatives to the GRM31CR61E106KA12L, findchips.com offers a vast selection of Ceramic Capacitors that might be offered by Murata Manufacturing Co Ltd or other reputable manufacturers, accommodating a broad spectrum of technical specifications and application requirements.

Compare pricing for GRM31CR61E106KA12L and other Ceramic Capacitors / Capacitors at findchips.com