Overview of GRM31CR61E476ME44K by Murata Manufacturing Co Ltd.
The GRM31CR61E476ME44K, manufactured by Murata Manufacturing Co Ltd., is a multilayer ceramic capacitor (MLCC) that embodies a unique blend of technical precision and reliability. This component has a capacitance value of 47 µF, with a rated voltage of 25 V and operates within a temperature range of -55 °C to 85 °C. Its dielectric material is ceramic, characterized by the X5R temperature coefficient, which signifies a ±15% change over the operational temperature range. This part is designed in a compact 1206 [3216 Metric] package, making it suitable for surface mount technology (SMT) applications. Additionally, the capacitor features a ±20% capacitance tolerance and is constructed with a matte tin over nickel terminal finish. Structurally, it measures 3.2 mm in length, 1.6 mm in height, and 1.6 mm in width, offering a balanced combination of performance and miniaturization for various electronic assemblies.
Industry Applications for GRM31CR61E476ME44K
The versatile properties of the GRM31CR61E476ME44K make it suitable for a broad range of applications across various industries. Its reliability, coupled with its significant capacitance value and compact size, potentially makes it an ideal choice for the following use cases:
- Consumer Electronics: Devices such as smartphones, tablets, and laptops might utilize this capacitor for power management and signal processing due to its significant capacitance and compact size. The X5R characteristic is particularly useful in these applications, offering stability over a wide temperature range.
- Automotive Applications: Given its operational temperature range and reliability, this capacitor could potentially be used within automotive electronics, including control systems, infotainment systems, and power supply circuits. The rigorous conditions of automotive applications demand components like the GRM31CR61E476ME44K that can withstand temperature extremes and offer reliable performance over the vehicle’s lifetime.
- Industrial Machinery: In power electronics and control systems within industrial machinery, this capacitor might serve critical functions, such as smoothing, filtering, and temporary energy storage, providing support to ensure steady operation and protection against transient voltages.
- Education and Research: Laboratories and educational institutions might utilize this component in prototyping and research projects due to its flexibility and the range of applications it supports, providing a stable platform for experimentation and development.
It is imperative to emphasize that these potential applications require careful analysis and verification by engineering and design teams to ensure compatibility and performance within specific environments and systems.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company is particularly well-known for its Ceramic Capacitors, consistently delivering products that are at the forefront of technological innovation. Murata’s extensive product line includes a variety of capacitors, amongst which the GRM31CR61E476ME44K represents the company’s commitment to quality, reliability, and performance in the realm of ceramic capacitors. With a focus on precision engineering and the inclusion of state-of-the-art materials, Murata continues to set industry standards, providing solutions that meet the complex and changing needs of customers across a wide range of markets.
Where to Find GRM31CR61E476ME44K by Murata Manufacturing Co Ltd
To source the GRM31CR61E476ME44K, findchips.com is an invaluable tool, offering up-to-date information on stock levels, pricing, and availability from a variety of distributors. This capacitor, being a part of the broader category of Ceramic Capacitors, can be sought through this platform to find alternate parts that might be offered by Murata Manufacturing Co Ltd or other manufacturers. Historically, this part has been available at distributors including TTI, Mouser Electronics, Avnet Americas, and DigiKey. However, for current stock levels and pricing, prospective buyers are advised to utilize findchips.com to ensure they are getting the most accurate and up-to-date information.