GRM31CR61H106KA12L by Murata Manufacturing Co Ltd

Overview of GRM31CR61H106KA12L by Murata Manufacturing Co Ltd.

The GRM31CR61H106KA12L is a Ceramic Capacitor developed by Murata Manufacturing Co. Ltd. This multilayer ceramic capacitor (MLCC) is designed for surface mount technology (SMT), making it a versatile component for a wide range of electronic devices. It features a capacitance of 10 µF, with a rated DC voltage (URdc) of 50 V. It operates within a temperature range from -55 °C to +85 °C, utilizing the X5R dielectric material which is known for its high temperature stability within the operating range.

The component is marked as lead-free (Pb-free) and complies with RoHS, making it environmentally friendly and suitable for use in various regions with strict environmental compliance requirements. However it is critical to note that component’s life cycle is marked as obsolete, which may affect its availability but also indicates that it may have been widely used and trusted in the industry for various applications until newer alternatives were introduced.

Industry Applications for GRM31CR61H106KA12L

While currently marked as obsolete and alternatives considered as noted below, GRM31CR61H106KA12L the part may still be suitable for general electronic applications, where its specific characteristics make it potentially ideal for several industry applications:

  • Consumer Electronics: Devices such as smartphones, tablets, and wearables may possibly utilize this MLCC for power management and decoupling applications due to its compact size and capacitance value.
  • Automotive Systems: Given its operating temperature range and reliability, it could potentially be used in electronic control units (ECUs), infotainment systems, and advanced driver-assistance systems (ADAS) that require stable capacitor performance under various environmental conditions.
  • Industrial Equipment: Machinery and automation systems that demand durable components with stable characteristics over a wide range of temperatures might benefit from incorporating this capacitor into their designs.
  • Education and Research: Most significantly, due to its fundamental electrical properties and being an example of widely used MLCCs, it’s an excellent component to consider for educational purposes in electronic engineering courses or research projects focused on circuit design and testing.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co. Ltd. is a globally recognized leader in the design, manufacture, and supply of electronic components, notably capacitors. They are particularly renowned for their ceramic capacitors, offering a vast portfolio that includes parts like the GRM31CR61H106KA12L. Murata capacitors are celebrated for their quality, reliability, and innovation, making them a preferred choice in a wide array of applications, from consumer electronics to automotive and industrial equipment. Their commitment to research and development ensures that their products remain at the forefront of electronic component technology, catering to the evolving needs of the industry.

Where to Find GRM31CR61H106KA12L by Murata Manufacturing Co Ltd

To secure the GRM31CR61H106KA12L for your application, it’s advisable to research and compare pricing and availability across various distributors. A convenient starting point is using resources like findchips.com. Alongside, those interested in exploring alternative ceramic capacitors might find Ceramic Capacitors useful for finding components that meet their specific needs, potentially offered by Murata Manufacturing Co. Ltd or other renowned manufacturers.

Even though it is marked as obsolete, historically this part has been available at distributors such as Win Source Electronics, Farnell, element14 Asia-Pacific, and NexGen Digital. However, for the most current stock levels and pricing or to select an alternative, visiting findchips.com is recommended. This ensures that buyers are getting the most up-to-date information, allowing them to make well-informed purchasing decisions.

Compare pricing for GRM31CR61H106KA12L and other Ceramic Capacitors / Capacitors at findchips.com