GRM31CR71A226KE15L by Murata Manufacturing Co Ltd

Overview of GRM31CR71A226KE15L by Murata Manufacturing Co Ltd.

The GRM31CR71A226KE15L by Murata Manufacturing Co Ltd. is a high-quality surface-mount (SMT) ceramic capacitor. This component features a capacitance of 22 µF, a nominal voltage of 10V, and a ±10% tolerance in capacitance. Operating within the -55 °C to +125 °C temperature range, it employs the X7R dielectric characteristic, which is known for its stability under a wide range of temperature changes, making it suitable for various applications requiring reliability and consistency. The capacitor comes in a 1206 [3216 metric] package, with dimensions measuring 3.2 mm x 1.6 mm x 1.6 mm (LxWxH). Its construction adheres to environmental and safety standards, being compliant with ROHS and REACH regulations, and is designed for easy integration into electronic circuits with its SMT design. The part is active in the Murata product life cycle, ensuring availability and support for its integration.

Industry Applications for GRM31CR71A226KE15L

Given its stability, reliability, and broad operating temperature range, the GRM31CR71A226KE15L ceramic capacitor potentially serves a wide array of industry applications. Here are some key industries and use cases where this capacitor could play a crucial role:

  • Consumer Electronics: Devices such as smartphones, tablets, digital cameras, and wearables often require stable power management and signal filtering capabilities provided by components like the GRM31CR71A226KE15L. Its compact size and reliability make it ideal for these applications.
  • Industrial Controls: In the realm of industrial automation and control systems, capacitors need to withstand harsh conditions while maintaining performance. The thermal stability and reliability of the GRM31CR71A226KE15L make it a candidate for these kinds of environments.
  • Automotive Systems: Modern vehicles, with their increasing electronic content, rely on durable and stable electronic components. The GRM31CR71A226KE15L’s specifications suit the automotive sector’s demands for temperature resistance and longevity.
  • Education and Research: Academic and research projects that involve electronic circuit development or prototyping might also benefit from the performance and reliability of the GRM31CR71A226KE15L capacitor.

It is important to note that these potential applications require thorough analysis and verification by engineering and design teams to ensure the component meets the specific demands of their projects or products.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a world leader in the design and manufacturing of electronic components, particularly renowned for their expertise in the production of Ceramic Capacitors. The company is recognized for its innovative approach to material science, precision engineering, and manufacturing processes, all of which contribute to the superior performance and reliability of its products. The GRM31CR71A226KE15L is part of Murata’s extensive lineup of ceramic capacitors, which reflects the company’s commitment to providing components that meet the diverse needs of the electronics industry. Murata’s capacitors are integral to devices across consumer electronics, automotive, healthcare, and industrial applications, offering solutions that enhance performance, reliability, and miniaturization.

Where to Find GRM31CR71A226KE15L by Murata Manufacturing Co Ltd

To secure the GRM31CR71A226KE15L capacitor for your application, findchips.com offers a comprehensive and up-to-date platform for comparing stock levels and pricing from a range of distributors. Historically, this part has been available from distributors such as Win Source Electronics, New Advantage Corporation, Avnet Abacus, and Mouser Electronics. However, to get the most current availability and competitive pricing information, visiting findchips.com is recommended. Besides, the platform allows you to explore alternate parts to GRM31CR71A226KE15L offered by Murata Manufacturing Co Ltd or other manufacturers in the Ceramic Capacitors category, ensuring you find the best fit for your specific application requirements.

Compare pricing for GRM31CR71A226KE15L and other Ceramic Capacitors / Capacitors at findchips.com