Overview of GRM31CR71H225KA88L by Murata Manufacturing Co Ltd.
The GRM31CR71H225KA88L is a multilayer ceramic capacitor (MLCC) with a capacitance of 2.2 µF and a rated voltage of 50 V. This component, characterized by its X7R temperature coefficient (TC), ensures a stable capacitance over a temperature range of -55 °C to +125 °C, with a temperature variation of ±15%. The capacitor features a ±10% tolerance on its capacitance, which is quite standard for general applications requiring a balance between cost and performance. The engineering of this capacitor features a surface-mount, 1206 chip size, allowing for efficient assembly in compact electronic devices. The part is compliant with ROHS standards, indicating its manufacture without the use of hazardous substances. Additionally, it features terminals with a matte tin (Sn) finish over a nickel (Ni) barrier, which assures excellent solderability and long-term reliability.
With its comprehensive package description and essential electrical characteristics, the GRM31CR71H225KA88L is designed to fulfill a wide range of electronic applications requiring dependable capacitance stability under varying environmental conditions, making it an excellent choice for both engineering and procurement professionals.
Industry Applications for GRM31CR71H225KA88L
The versatility of the GRM31CR71H225KA88L makes it suitable for a broad spectrum of industry applications. While the application in the “Education and Research” sector is recognized, other potential use cases could span several domains, given the capacitor’s electrical and thermal characteristics. It’s important to note that these applications are conceptual illustrations and should undergo thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific requirements. Here are some possible applications:
-
Consumer Electronics: Devices such as smartphones, tablets, and laptops could potentially incorporate this capacitor for its stable performance over a wide temperature range. The small form factor (1206) is particularly suited for these compact electronic devices.
-
Telecommunications: Network equipment like routers and switches might utilize this type of capacitor for its reliability and capacity to maintain performance under varying operational temperatures.
-
Power Supplies: The GRM31CR71H225KA88L could be advantageous in power regulation circuits within both linear and switching power supplies, offering a stable energy storage solution across diverse operating conditions.
-
Industrial Automation: In automated control systems or industrial-grade electronic components, the robustness of this ceramic capacitor, especially its high-temperature stability and reliability, could be essential for smooth operations.
These industry applications are illustrative and underline the need for professional assessment regarding the compliance and suitability of the GRM31CR71H225KA88L in specific applications.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co., Ltd. is a global leader in the design, manufacture, and supply of electronic components, notably in the ceramic capacitors market. The company’s commitment to innovation, reliability, and environmental stewardship is reflected in its diverse product lineup, which includes a variety of ceramic capacitor technologies apart from MLCCs, such as trimmer, supercapacitors, and safety capacitors. Murata’s capacitors are known for their quality, precision, and durability, making them a preferred choice across numerous technology sectors.
The GRM31CR71H225KA88L is a testament to Murata’s engineering expertise, offering performance characteristics that meet the stringent requirements of today’s electronic devices. With a history of innovation, Murata continues to push the boundaries of what’s possible in electronic component design, providing solutions that effectively address the challenges faced by industry professionals.
Where to Find GRM31CR71H225KA88L by Murata Manufacturing Co Ltd
For professionals looking to procure the GRM31CR71H225KA88L, findchips.com offers a comprehensive platform to research and compare prices and availability. The platform allows users to search across a broad spectrum of distributors, ensuring they find the best option for their procurement needs. Historically, this part has been available from distributors such as New Advantage Corporation, Chip 1 Exchange, TME, and Quest Components, among others. Given the dynamic nature of stock levels and pricing, it is advisable to use findchips.com for up-to-date information. Additionally, findchips.com can be utilized to explore alternate parts similar to the GRM31CR71H225KA88L within the Ceramic Capacitors category, potentially offered by Murata Manufacturing Co., Ltd. or other manufacturers.