Overview of GRM31CR72A105KA01L by Murata Manufacturing Co Ltd.
The GRM31CR72A105KA01L by Murata Manufacturing Co Ltd. is a general-purpose, multilayer ceramic capacitor (MLCC) designed for surface mount technology (SMT). It features a capacitance value of 1 µF and is rated for a voltage of 100V. With a ±10% tolerance and an X7R dielectric, this capacitor exhibits stable electrical characteristics over a wide temperature range, from -55ºC to +125ºC. Packaged in a 1206 (3216 metric) size, it measures 3.2 mm in length, 1.6 mm in width, and has a height of 1.6 mm. Its temperature coefficient is specified as 15% ppm/°C, ensuring reliable performance over its entire operating temperature range. Designed for general-purpose use, this capacitor is well-suited for a wide range of electronic circuits, offering flexibility in design and reliability in operation.
Industry Applications for GRM31CR72A105KA01L
The GRM31CR72A105KA01L’s specifications and properties make it a versatile component suitable for various industry applications. While it’s notably listed for educational and research purposes, its potential uses span much broader. Here are some key applications, with a note that these are conceptual or illustrative and engineering verification is required:
- Consumer Electronics: Products such as smartphones, tablets, laptops, and televisions could incorporate this capacitor for voltage regulation or signal conditioning, benefiting from its small size and stability across a wide temperature range.
- Industrial and Automation: Control systems, power supplies, and automation equipment might use the GRM31CR72A105KA01L for its reliable operation in varied temperature environments and its general-purpose nature.
- Telecommunications: Within the telecom industry, this capacitor can be found in networking equipment, such as routers and switches, where it may contribute to power management or signal filtering tasks.
- Education and Research: As identified in its industry applications, this component is suitable for various educational projects and research experiments due to its general-purpose design and robust operational capabilities.
Given its stable electrical characteristics over a wide temperature range and its X7R dielectric material, the GRM31CR72A105KA01L is arguably a good choice for environments experiencing temperature fluctuations or devices requiring consistent performance under varying operational conditions.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of electronic components, particularly known for its advanced ceramic capacitor technology. Within the realm of capacitors, and more specifically Ceramic Capacitors, Murata offers a broad range of products characterized by high quality, reliability, and advanced technological capabilities. The GRM31CR72A105KA01L is just one example of Murata’s commitment to delivering components that meet diverse industry needs, including those requiring precise and stable electronic performance. Murata’s capacitors are integral to the functioning of a myriad of devices spanning consumer electronics, automotive, healthcare, and industrial applications, underscoring the company’s influence in shaping modern technology.
Where to Find GRM31CR72A105KA01L by Murata Manufacturing Co Ltd
To source the GRM31CR72A105KA01L capacitor, potential buyers are recommended to use findchips.com. This platform provides real-time inventory data and pricing from multiple distributors, ensuring that procurement professionals can find the best deals available. Historically, distributors such as ES Components, Component Electronics, Inc., Avnet Asia, and DigiKey have stocked this particular component, although availability can fluctitate. To search for this part, and for alternatives offered by both Murata Manufacturing Co Ltd and other manufacturers, interested parties should visit the findchips portal for Ceramic Capacitors. This facilitates a comprehensive search across numerous suppliers, giving designers and procurement teams access to a wide array of options to meet their specific needs.