Overview of GRM31CR72E104KW03L by Murata Manufacturing Co Ltd.
The GRM31CR72E104KW03L is a multilayer ceramic capacitor (MLCC) from Murata Manufacturing Co Ltd. This capacitor features a voltage rating of 250V, and a capacitance of 0.1µF, with a ±10% tolerance. The component applies the X7R dielectric characteristic which makes it suitable for a broad range of temperatures as it operates effectively from -55°C up to +125°C. Its package/case is conforming to the 1206 size standard (3.2 mm x 1.6 mm). Certified under RoHS, this capacitor ensures compliance with current environmental standards.
Designated as part of the robust GRM series, this capacitor supports a rectangular package and surface mounting technology, being packaged generally in tape and reel for efficient assembly processes. With a life cycle status marked as active, the GRM31CR72E104KW03L is a consistent choice in production environments, showing reliability through its temperature coefficient of ±15% ppm/°C and its durability represented through the ‘EAR99’ ECCN code and a HTS code of 8532.24.00.20. The part’s factory lead time is currently 16 weeks as of this writing.
Industry Applications for GRM31CR72E104KW03L
Due to its versatile specifications, GRM31CR72E104KW03L could potentially be utilized across a multitude of industries. Here are a few examples:
- Consumer Electronics: This capacitor might find applications in devices like smartphones, PCs, or televisions where stable and reliable components are crucial for handling variable operating temperatures and conditions.
- Automotive: It might be employed in automotive electronics where robust and durable parts are needed for long-term performance under fluctuating temperatures and voltages.
- Industrial Automation: The capacitor could be beneficial in control systems or machinery that require consistent performance over broad temperature ranges and tolerances.
- Telecommunications: It could potentially serve in communications equipment which demands capacitor stability and reliability in diverse environmental conditions.
- Aerospace and Defense: Given its strict compliance with various safety and operational standards, this capacitor might also be utilized in aerospace applications where high reliability under extreme conditions is imperative.
Note: These potential industry applications are conceptual and should be verified by engineering and design teams specific to each application to ensure compliance with relevant standards and requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a leader in the design and manufacture of electronic components, particularly Ceramic Capacitors. Known for their high quality and reliability, Murata’s capacitors are utilized in a vast range of applications, from consumer electronics to automotive systems. The GRM31CR72E104KW03L is part of Murata’s GRM series, which is highly regarded for its performance and robust design suited for demanding environments. Murata’s commitment to innovation and quality makes them a preferred supplier for industry-leading companies worldwide.
Where to Find GRM31CR72E104KW03L by Murata Manufacturing Co Ltd.
To purchase the GRM31CR72E104KW03L, you can research on our website, findchips.com. For alternatives, consider browsing through Ceramic Capacitors to find similar parts from Murata Manufacturing Co Ltd. or other reputable manufacturers. Previously, this part has been available at distributors like DigiKey, Mouser Electronics, and TTI, but stock levels and pricing are subject to change, so checking findchips.com will provide the latest information.