Overview of GRM31CZ72A475KE11L by Murata Manufacturing Co Ltd
The GRM31CZ72A475KE11L is a multilayer ceramic capacitor (MLCC) designed for surface mount applications. It boasts a capacitance of 4.7 µF, rated for 100V, and is encapsulated in a 1206 chip size package. This component is characterized by its X7R dielectric material, which provides it with a stable capacitance across temperatures ranging from -55°C to 125°C with a temperature coefficient of ±15% ppm/°C. Moreover, the capacitance tolerance ranges from +10% to -10%, suitable for various applications requiring stable performance over environmental changes.
This MLCC is compliant with RoHS and REACH, indicating its manufacture with non-hazardous materials. The device is encapsulated within a rectangular surface mount (SMT) package, facilitating automated assembly processes. It is packaged in embossed 7-inch tape and reel, ideal for bulk handling in manufacturing environments. Additionally highlighted by the presence of a nickel barrier under a matte tin terminal finish, it ensures good solderability and resistance to oxidation. As indicated by the current factory lead time of 10 weeks, acquiring the GRM31CZ72A475KE11L requires planning ahead due to manufacturing demands.
Industry Applications for GRM31CZ72A475KE11L
The inherent properties of the GRM31CZ72A475KE11L make it a versatile component potentially suitable for a wide array of applications across various industries. Below are several sectors that could benefit from the use of this ceramic capacitor:
- Consumer Electronics: Devices such as smartphones, tablets, and laptops might utilize this component for power management and stability. The robust temperature coefficient and the stable capacitance characteristics of the X7R dielectric material could be crucial for ensuring functionality across the device’s operational temperature range.
- Telecommunications: In communication hardware, including networking equipment and base stations, reliable capacitors like the GRM31CZ72A475KE11L could be used to manage signal stability and integrity. Components that can withstand various environmental conditions are vital in outdoor telecommunications settings.
- Automotive: Though it’s essential to verify the specific automotive grade requirements and such compliance is not listed, components similar to the GRM31CZ72A475KE11L could be potentially useful in non-critical systems within automotive electronics, subject to rigorous verification against industry standards.
- Industrial Automation: In robust industrial environments where machines and sensors must perform under varying thermal conditions, the GRM31CZ72A475KE11L’s specifications suggest it could offer the reliability needed for process control and automation technologies.
Note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure adherence to specific standards and requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design and manufacture of electronic components, particularly known for its Ceramic Capacitors. The company’s expertise in developing capacitors is evident in the broad array of products offered, including the GRM31CZ72A475KE11L. Murata capacitors are integral in everything from consumer electronics to automotive applications, highlighting their reliability and advanced engineering. This company not only focuses on high-quality manufacturing practices but also ensures its products like the GRM31CZ72A475KE11L meet various environmental compliance standards, making them suitable for a global market.
Where to Find GRM31CZ72A475KE11L by Murata Manufacturing Co Ltd
To source the GRM31CZ72A475KE11L, utilize findchips.com to check current stock levels and compare pricing across authorized distributors. Known distributors carrying this part have included Chip1Stop, Avnet Asia, TME, and DigiKey, among others. By visiting findchips.com, further details such as updated availability and detailed pricing from various distributors can be accessed efficiently. For alternative parts or similar capacitors, the Ceramic Capacitors section on findchips.com provides a comprehensive list of options by Murata Manufacturing and other manufacturers.