GRM31M5C1H473JA01L by Murata Manufacturing Co Ltd

Overview of GRM31M5C1H473JA01L by Murata Manufacturing Co Ltd.

The GRM31M5C1H473JA01L is a multilayer ceramic capacitor (MLCC) characterized by a capacitance of 0.047 µF and a voltage rating of 50V. With a tolerance of ±5%, it utilizes a C0G (NP0) dielectric formulation, which is known for its stability and low temperature coefficient (30ppm/°C). This capacitor comes in a 1206 [3216 metric] surface mount package, measuring 3.2 mm in length, 1.6 mm in width, and 1.15 mm in height. Its operating temperature ranges from -55°C to +125°C, making it suitable for a wide variety of applications. Supplied on a 7-inch reel with embossed plastic tape, this product ensures efficient handling and mounting in automated processes. As a Pb-free and RoHS-compliant component, it meets contemporary environmental standards for electronic devices.

Industry Applications for GRM31M5C1H473JA01L

The robust performance parameters and specific characteristics of the GRM31M5C1H473JA01L make it potentially suitable for various industries. Some potential industry applications might include:

  • Consumer Electronics: Potentially used in devices like smart watches or fitness trackers, where stability and tolerance in a compact form factor are crucial.
  • Telecommunications: Could be used in network hardware components, such as modems or routers, where temperature stability and reliability over a range of environmental conditions are vital.
  • Industrial Automation: Might serve in control systems and sensors that require precise capacitance stability under varying temperatures to ensure accurate readings and operations.

Note that these potential applications are conceptual and should be analyzed and verified by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is a leading manufacturer of electronic components, known for producing high-quality capacitors, including Ceramic Capacitors. Murata’s capacitors are manufactured using advanced materials and technologies, offering excellent performance and reliability in various electronic applications. The GRM31M5C1H473JA01L is just one example of Murata’s commitment to delivering superior electronic components that meet the evolving needs of industries such as consumer electronics, telecommunications, and industrial automation.

Where to Find GRM31M5C1H473JA01L by Murata Manufacturing Co Ltd.

To find and source the GRM31M5C1H473JA01L, consulting a detailed electronics part aggregator like findchips.com can be very helpful. You can see current stock levels, pricing, and distributor information on our platform. Historically, this part has been available through distributors such as Chip1Stop, TME, Future Electronics, and Mouser Electronics. To explore equivalent or related parts offered by Murata Manufacturing Co Ltd or other manufacturers, you might consider browsing through options in the Ceramic Capacitors category.

Compare pricing for GRM31M5C1H473JA01L and other Ceramic Capacitors / Capacitors at findchips.com