Overview of GRM32DR61E106KA12L by Murata Manufacturing Co Ltd.
The GRM32DR61E106KA12L is a Multilayer Ceramic Capacitor (MLCC) that is characterized by its specification to operate within a voltage rating of 25 volts and a capacitance of 10µF. This component showcases a ±10% tolerance in capacitance, which is fairly standard for high-capacity ceramic capacitors. Its temperature coefficient is defined by the X5R dielectric material, which means it retains a capacity for operational stability over a temperature range of -55°C to +85°C with a change of ±15%. This ensures reliable performance in a variety of temperature environments.
The size code for this component, 1210 [3225 metric], denotes its compact footprint on a printed circuit board, making it suitable for surface mount technology (SMT) applications. The ceramic capacitor is ROHS compliant, ensuring that it meets the current regulations for restriction of hazardous substances, and it is also compliant with REACH, indicating it is free from a significant number of highly concerning substances. Moreover, this component has a lead-free code and is recognized under the EAR99 category of the Export Administration Regulations (ECCN Code), meaning it’s generally eligible for export without requiring an export license.
Interestingly, while its “Part Life Cycle Code” is listed as “Not Recommended,” this typically suggests either that the manufacturer may have newer alternatives or that the component is moving towards end-of-life status. However, components in this stage can still be crucial for certain applications, especially in maintenance, repair, or when designing with legacy systems in mind.
Industry Applications for GRM32DR61E106KA12L
The GRM32DR61E106KA12L capacitor can potentially serve a broad spectrum of industry applications due to its versatile specifications. Below are some industry uses where it could make a noteworthy contribution. Note that these potential applications are only conceptual and require thorough analysis and verification by engineering and design teams.
- Consumer Electronics: As a surface mount component with a compact 1210 package, it might be integrated into smartphones, tablets, laptops, and other portable devices. Its X5R temperature characteristics are beneficial for devices that experience temperature fluctuations.
- Industrial Automation: The part’s robust operating temperature range and capacitance value could make it a good fit for control panels, power supplies, and automation equipment. Such environments demand components that provide stability across a wide range of operating conditions.
- Power Management Solutions: Given its rated voltage and capacitance, this capacitor might be employed in power conversion applications, DC-DC converters, and energy storage systems, where maintaining power integrity is vital.
- Education and Research: Due to its general-purpose nature, this MLCC could be utilized in experimental setups, educational kits, and research projects. Its compliance with environmental standards (RoHS, REACH) ensures its suitability for modern educational requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a global leader in the development, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company’s offering of Ceramic Capacitors, including the GRM32DR61E106KA12L, stands out for its quality, reliability, and innovation. Murata capacitors come in a plethora of capacitances, sizes, and voltage ratings, catering to a vast array of technological needs across various sectors.
Murata’s ceramic capacitors are celebrated for their excellence and innovation, specifically designed to address the needs of high-speed, high-density, and high-reliability applications. The company’s balanced approach to research and development, production technology, and market exploration has established its reputation as a primary source of premium capacitors and other electronic components in the industry.
Where to Find GRM32DR61E106KA12L by Murata Manufacturing Co Ltd
Procuring the GRM32DR61E106KA12L capacitor requires a reliable source to ensure authenticity and competitive pricing. I recommend exploring findchips.com for an up-to-date listing of distributors, current stock levels, and pricing. For those looking into alternatives or similar components made by Murata or other manufacturers, the site’s comprehensive database of Ceramic Capacitors is invaluable.
Historically, this component has been available at a range of distributors including New Advantage Corporation, Avnet Asia, Avnet Abacus, Chip 1 Exchange, and Mouser Electronics, among others like NexGen Digital, TTI, Quest Components, Bristol Electronics, Future Electronics, Avnet Americas, DigiKey, and Newark. While these distributors have been known to stock the GRM32DR61E106KA12L, inventory levels can fluctuate, making it imperative to verify current availability and pricing directly on findchips.com.