GRM32DR72E224KW01L by Murata Manufacturing Co Ltd

Overview of GRM32DR72E224KW01L by Murata Manufacturing Co Ltd.

The GRM32DR72E224KW01L is a multilayer ceramic capacitor (MLCC) designed and manufactured by Murata Manufacturing Co Ltd. This type of capacitor, characterized by its ceramic dielectric material, is designed to offer a high capacitance in a compact form factor. Specifically, this MLCC features a 0.22 µF capacitance, with a rated voltage of 250V. It supports a 10% tolerance on both positive and negative sides and operates within the X7R temperature coefficient range, meaning its capacitance varies by no more than ±15% over a temperature range of -55 °C to +125 °C. This part is surface mounted, fitting into a 1210 package size, which measures approximately 3.2 mm in length, 2.5 mm in width, and 2 mm in height, making it a versatile choice for various electronic assemblies. Fully RoHS compliant, this capacitor ensures compatibility with the latest environmental standards.

Additional features, such as a matte tin (Sn) finishing with a nickel (Ni) barrier on its terminals, contribute to its reliability and solderability, essential characteristics for modern electronic manufacturing processes. Its classification under ECCN code “EAR99” and compliance with REACH regulations further emphasizes its acceptability for global use in a wide range of applications. The factory lead time for this component, as of the current writing, is approximately 16 weeks, suggesting planning in procurement strategies is essential to account for manufacturing and delivery timelines.

Industry Applications for GRM32DR72E224KW01L

The GRM32DR72E224KW01L, due to its robust specifications, could potentially find application across a diverse range of industries. Given its high voltage rating, temperature stability, and compact size, this MLCC is well-suited for use in environments where space is at a premium and operational reliability under varying temperatures is crucial. It’s important for engineering and design teams to analyze and verify the suitability of this component for specific applications, ensuring adherence to industry standards and project-specific requirements. Here are a few illustrative use cases:

  • Industrial Control Systems: Its high voltage rating and temperature stability might make it suitable for smoothing and filtering applications within power supplies, which are critical for the robust operation of industrial control systems.
  • Telecommunications Infrastructure: The GRM32DR72E224KW01L might be a good candidate for applications within telecommunications hardware, potentially serving in signal conditioning roles across a range of temperatures and operational conditions experienced in outdoor equipment.
  • Consumer Electronics: Given its compact form factor and reliability, it could potentially be used in consumer electronics, such as laptops and mobile phones, particularly in power management circuits or as a part of the decoupling networks for integrated circuits.
  • Education and Research: On account of its versatility and reliability, the GRM32DR72E224KW01L might find uses in experimental setups and educational kits, where demonstrating the principles of electronics under different conditions is valuable.

Please note, these potential industry applications are purely conceptual and would require detailed analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a globally recognized leader in the design and manufacture of electronic components, particularly noted for its advancements in the field of Ceramic Capacitors. The company’s dedication to innovation, reliability, and environmental sustainability is evident in its product lines. The GRM32DR72E224KW01L is part of a broader family of high-quality ceramic capacitors that Murata produces, catering to a wide array of industry needs. Murata’s capacitors are known for their durability, precision, and the ability to perform in a wide range of environmental conditions, making them well-suited for applications in telecommunications, consumer electronics, automotive (where parts meet specific automotive standards), and industrial settings. By leveraging advanced material science and manufacturing processes, Murata ensures its components, like the GRM32DR72E224KW01L, meet the stringent requirements of the modern electronics industry.

Where to Find GRM32DR72E224KW01L by Murata Manufacturing Co Ltd

To purchase the GRM32DR72E224KW01L or to find similar Ceramic Capacitors offered by Murata Manufacturing Co Ltd or other manufacturers, potential buyers are encouraged to use findchips.com. This platform provides up-to-date information on stock levels, pricing, and available distributors. Historically, distributors such as Component Electronics, Inc., Chip1Stop, Avnet Abacus, and DigiKey have been known to stock this component. However, for the most current availability and purchasing options, visiting findchips.com is recommended. This ensures access to comprehensive, real-time data directly pertinent to procurement decisions.

Compare pricing for GRM32DR72E224KW01L and other Ceramic Capacitors at findchips.com